reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PMS SKS :: Measuring set, 4 mm, standard

Item-No.: PMS SKS
€38,40
Category of goods: 1


PMS SKS

  • Product Description
  • Technical information
  • Electrical values
    • Rated voltage
    • 60 V
  • General
    • Colour
    • Red/black
    • Temperatur max.
    • +70
    • Type
    • Test equipment set
  • Interfaces
    • Contacts
    • Nickel-plated
  • Measures
    • Ø
    • 4.0 mm
  • Packaging
    • Packaging
    • 7-piece

Test equipment set, 4 mm, standard

Set contents:

• 1 each of test lead MLN 50/1 black/red
• 2 each of test lead MLN 100/1 black/red
• 1 each of test lead MLN 200/1 black/red
• 1 each of test clip KLEPS 30 black/red
• 1 each of alligator clip AK 2 S black/red
• 1 each of PRUEF 2 black/red



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 932794001
Package weight : 0.491 kg
RoHS : conform
Technical information
  • Electrical values
    • Rated voltage
    • 60 V
  • General
    • Colour
    • Red/black
    • Temperatur max.
    • +70
    • Type
    • Test equipment set
  • Interfaces
    • Contacts
    • Nickel-plated
  • Measures
    • Ø
    • 4.0 mm
  • Packaging
    • Packaging
    • 7-piece
Datasheet/manual