reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PMS SKS SAFETY :: Test equipment safety set, 14 pcs

Item-No.: PMS SKS SAFETY
€53,45
Category of goods: 1

PMS SKS SAFETY

  • Product Description
  • Technical information
  • Electrical values
    • Rated voltage
    • AC/DC 1000 V V
  • General
    • Colour
    • Red/black
    • Design
    • Multimeter set for safety applications
    • Material
    • PVC
    • Temperatur max.
    • +70
    • Type
    • Laboratory range, 4.0 mm
  • Interfaces
    • Connection
    • Pin, 4 mm
    • Contacts
    • Spring-mounted pin
  • Measures
    • Cable length
    • 1 m
    • Ø
    • 4.0 mm
  • Packaging
    • Packaging
    • 14-piece

Test equipment safety set

Set contents:

• 1 each of test lead MLS WS 50/1 black/red
• 2 each of test lead MLS WS 100/1 black/red
• 1 each of test lead MLS WS 200/1 black/red
• 1 each of test clip KLEPS 2600 black/red
• 1 each of alligator clip AK 2 B black/red
• 1 each of PRUEF 2600 black/red



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 932795001
Package weight : 0.498 kg
RoHS : conform
Technical information
  • Electrical values
    • Rated voltage
    • AC/DC 1000 V V
  • General
    • Colour
    • Red/black
    • Design
    • Multimeter set for safety applications
    • Material
    • PVC
    • Temperatur max.
    • +70
    • Type
    • Laboratory range, 4.0 mm
  • Interfaces
    • Connection
    • Pin, 4 mm
    • Contacts
    • Spring-mounted pin
  • Measures
    • Cable length
    • 1 m
    • Ø
    • 4.0 mm
  • Packaging
    • Packaging
    • 14-piece
Datasheet/manual