reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PMS 2 :: Test equipment set, Ø= 2 mm, 8 pcs

Item-No.: PMS 2
€22,30
Category of goods: 1


PMS 2

  • Product Description
  • Technical information
  • General
    • Colour
    • Red/black
    • Design
    • Test equipment set
    • Type
    • Miniature laboratory range
  • Measures
    • Ø
    • 2.0 mm
  • Packaging
    • Packaging
    • 8-piece

Test equipment set from the Hirschmann miniature laboratory range.

Contents:

2x KLEPS 2BU red + black
2x MPS 1 red + black
2x MA 1 red + black
2x MVL 100 red + black



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 932961001
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Red/black
    • Design
    • Test equipment set
    • Type
    • Miniature laboratory range
  • Measures
    • Ø
    • 2.0 mm
  • Packaging
    • Packaging
    • 8-piece
Datasheet/manual