reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PMS 0,64 :: SMD micro test equipment set, 0.64 mm, 7 pcs

Item-No.: PMS 0,64
€26,60
Category of goods: 1 = discountable

PMS 0,64

  • Product Description
  • Technical information
  • General
    • Colour
    • Red/black
    • Design
    • SMD micro measuring and test equipment set
    • Type
    • Safety laboratory range 4.0 mm
  • Packaging
    • Packaging
    • 7-piece

SMD micro test equipment set, 0.64 mm, 7 pcs

Contents:
- 2x micro Kleps (red + black)
- 2x micro probe (red + black) MPS 2/0.64FT
- 1x alligator clip AGF 1 bare
- 2x 1-m test leads (red + black) 0.64 to 4 mm (0.25 mm²)



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 932959001
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Red/black
    • Design
    • SMD micro measuring and test equipment set
    • Type
    • Safety laboratory range 4.0 mm
  • Packaging
    • Packaging
    • 7-piece
Datasheet/manual