reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS 44500 :: micro measuring Kit, SMD Kit, 52 pieces

Item-No.: MS 44500
€185,70
Category of goods: 1

MS 44500

  • Product Description
  • Technical information
  • General
    • Design
    • 52-piece
    • Type
    • Measurement accessories
  • Interfaces
    • Connection
    • 4 mm
Micro probe assemblies for integrated circuits

• 24 "Challenger Clips"
• 10 mounting rails
• 6 leads (0.8 socket - socket)
• 6 leads (0.8 Female - Male)
• 6 leads (0.8 socket - 4 mm jack)



Manufacturer : ELECTRO PJP
Factory number : 44500
Package weight : 0.226 kg
RoHS : conform
Technical information
  • General
    • Design
    • 52-piece
    • Type
    • Measurement accessories
  • Interfaces
    • Connection
    • 4 mm
Datasheet/manual