reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS 44300 :: measuring Kit, SMD Kit, 20 pieces

Item-No.: MS 44300
€90,80
Category of goods: 1


MS 44300

  • Product Description
  • Technical information
  • General
    • Design
    • 20-piece
    • Type
    • Measurement accessories
  • Interfaces
    • Connection
    • 4 mm
Measuring accessories, SMD Kit

• 2 safety leads
• 2 very fine miniature spring tips
• 6micro "Challenger Clips"
• 6 lines
• 2 "Challenger Clips" - couplings
• 2 mounting rails



Manufacturer : ELECTRO PJP
Factory number : 44300
Package weight : 0.3 kg
RoHS : conform
Technical information
  • General
    • Design
    • 20-piece
    • Type
    • Measurement accessories
  • Interfaces
    • Connection
    • 4 mm
Datasheet/manual