reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MMS 2040 :: Multimeter safety set, 8-piece

Item-No.: MMS 2040
€38,85
Category of goods: 1


MMS 2040

  • Product Description
  • Technical information
  • Electrical values
    • Rated voltage
    • AC/DC 1000 V V
  • General
    • Colour
    • Red/black
    • Design
    • Multimeter set for safety applications
    • Material
    • PVC
    • Temperatur max.
    • +70
    • Type
    • Laboratory range, 4.0 mm
  • Interfaces
    • Connection
    • Pin, 4 mm
    • Contacts
    • Spring-mounted pin
  • Measures
    • Cable length
    • 1 m
    • Ø
    • 4.0 mm
  • Packaging
    • Packaging
    • 6-piece

Multimeter set for security applications according to IEC 61010, as an accessory for measuring instruments

Set content (each article in red and black):
• 2 x test clip KLEPS 2600
• 2 x alligator clip AK 2 B
• 2 x Test lead PL 2600 S
• 2 x insulated measuring lead MLS WG 100/1



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 972342001
Package weight : 0.246 kg
RoHS : conform
Technical information
  • Electrical values
    • Rated voltage
    • AC/DC 1000 V V
  • General
    • Colour
    • Red/black
    • Design
    • Multimeter set for safety applications
    • Material
    • PVC
    • Temperatur max.
    • +70
    • Type
    • Laboratory range, 4.0 mm
  • Interfaces
    • Connection
    • Pin, 4 mm
    • Contacts
    • Spring-mounted pin
  • Measures
    • Cable length
    • 1 m
    • Ø
    • 4.0 mm
  • Packaging
    • Packaging
    • 6-piece
Datasheet/manual