• Packaging
    • + more - less

  • Colour

  • Connection
    • + more - less

  • Rated voltage

  • Contacts

  • Ø


  • 2mm Test Equipment Kits

  • page :
  •  1 - 16 of  36  items. 
 
Practical, universal kit with:

• AC220 set of SureGrip™ crocodile clips
• TP238 SureGrip™ extremely narrow probe tips
• TL222 set of SureGrip™ silicone measuring leads (right to right)
• One year warranty

Weight incl.:

0.20 kg

 

SureGrip™ accessories improve the smooth grip on the tool. The rubberised surfaces and finger-matched curves offer users a comfortable and secure grip on the tool, so that they can concentrate on a correct measurement.

• A pair of silicone-insulated test leads (red, black) with straight plugs at both ends
• Increased strain relief
• Including a pair of sockets (red, black)
• Extends test leads by 1.5 m
• CAT IV 600 V, CAT III 1000 V, rated current 10 A. UL approval
• One year warranty

Weight incl.:

0.12 kg

 
Practical, universal kit with:

• AC220 set of SureGrip™ crocodile clips
• TP238 SureGrip™ extremely narrow probe tips
• TL224 set of SureGrip™ silicone measuring leads (right to right)
• One year warranty

Weight incl.:

0.20 kg

 

• Electronic test lead set, standard
• A pair of 1 metre long silicone test leads (red, black) TL71-1
• For CAT II 300 V
• According to EN/IEC 61010-031:2002 +A1:2008
• Crocodile clips and test probe extension
• C75 soft carrying case
• One year warranty

Weight incl.:

0.26 kg

 
  • Type:

    10-piece measuring set

Weight incl.:

0.14 kg

 
  • Type:

    14-piece measuring set

Weight incl.:

0.24 kg

 
  • Type:

    10-piece connecting cable set

  • Design:

    Mini crocodile clips

  • Colour:

    Red/black/green/yellow/white

  • Length:

    480 mm

  • Packaging:

    Pack of 10

Weight incl.:

0.075 kg

 
  • Type:

    Connection cord set

  • Material:

    Gold-plated contacts

  • Packaging:

    Pack of 8

Weight incl.:

0.043 kg

 
  • Contacts:

    Spring-mounted pin

  • Connection:

    Pin, 4 mm

  • Type:

    Laboratory range, 4.0 mm

  • Design:

    Multimeter set for safety applications

  • Temperatur max.:

    +70

  • Material:

    PVC

  • Colour:

    Red/black

  • Rated voltage:

    AC/DC 1000 V V

  • Cable length:

    1 m

  • Ø:

    4.0 mm

  • Packaging:

    6-piece

Weight incl.:

0.20 kg

 
  • Contacts:

    Spring-mounted pin

  • Connection:

    Pin, 4 mm

  • Type:

    Laboratory range, 4.0 mm

  • Design:

    Multimeter set for safety applications

  • Temperatur max.:

    +70

  • Material:

    PVC

  • Colour:

    Red/black

  • Rated voltage:

    AC/DC 1000 V V

  • Cable length:

    1 m

  • Ø:

    4.0 mm

  • Packaging:

    6-piece

Weight incl.:

0.18 kg

 
  • Contacts:

    Spring-mounted pin

  • Connection:

    Pin, 4 mm

  • Type:

    Laboratory range, 4.0 mm

  • Design:

    Multimeter set for safety applications

  • Temperatur max.:

    +70

  • Material:

    PVC

  • Colour:

    Red/black

  • Rated voltage:

    AC/DC 1000 V V

  • Cable length:

    1 m

  • Ø:

    4.0 mm

  • Packaging:

    6-piece

Weight incl.:

0.18 kg

 
  • Contacts:

    Spring-mounted pin

  • Connection:

    Pin, 4 mm

  • Type:

    Laboratory range, 4.0 mm

  • Design:

    Multimeter set for safety applications

  • Temperatur max.:

    +70

  • Material:

    PVC

  • Colour:

    Red/black

  • Rated voltage:

    AC/DC 1000 V V

  • Cable length:

    1 m

  • Ø:

    4.0 mm

  • Packaging:

    6-piece

Weight incl.:

0.25 kg

 
  • Connection:

    4 mm

  • Type:

    Measurement accessories

  • Design:

    10-piece

Weight incl.:

0.38 kg

 
  • Connection:

    4 mm

  • Type:

    Measurement accessories

  • Design:

    6-piece

Weight incl.:

0.61 kg

 
  • Connection:

    4 mm

  • Type:

    Measurement accessories

  • Design:

    20-piece

Weight incl.:

0.30 kg

 
  • Connection:

    4 mm

  • Type:

    Measurement accessories

  • Design:

    22-piece

Weight incl.:

0.49 kg