reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MBU 2 :: 2.0-mm miniature jack

Item-No.: MBU 2
€0,79
Category of goods: 1 = discountable

MBU 2

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature laboratory range
    • Design
    • Socket
    • Material
    • Brass, tin plated
    • Temperature range
    • -20 ... +60
  • Electrical values
    • Rated voltage
    • DC 60 V
    • Rated current
    • 6 A
  • Measures
    • Length
    • 18 mm
    • Ø
    • 2.0 mm
  • Interfaces
    • Connection
    • To solder
    • Contacts
    • Spring-mounted socket

Miniature jack, diameter 2 mm, for soldering in PCB boards. Suitable for: MST 3, MVL 2/… and MST 201 This jack is used in conjunction with plug pin MST 201 to stack fitted PCB boards.

• Socket Ø 2 mm, spring-loaded
• Connection: solder
• Rated voltage: 60 V DC
• Rated current: 6 A
• Resistance: 6 mOhm
• Colour: bare



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 931337000
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature laboratory range
    • Design
    • Socket
    • Material
    • Brass, tin plated
    • Temperature range
    • -20 ... +60
  • Electrical values
    • Rated voltage
    • DC 60 V
    • Rated current
    • 6 A
  • Measures
    • Length
    • 18 mm
    • Ø
    • 2.0 mm
  • Interfaces
    • Connection
    • To solder
    • Contacts
    • Spring-mounted socket
Datasheet/manual