reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MBU 1 :: Miniature panel jack, Ø = 2 mm, bare


MBU 1

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature laboratory range
    • Design
    • Socket
    • Material
    • Copper beryllium
    • Temperature range
    • -20 ... +60
    • Assembly
    • Up to 8 mm wall thickness
  • Electrical values
    • Rated voltage
    • DC 60 V
    • Rated current
    • 6 A
  • Measures
    • Length
    • 20.8 mm
    • Ø
    • 2.0 mm
  • Interfaces
    • Connection
    • To solder
    • Contacts
    • Spring-mounted socket

Bare jack, up to 8-mm wall thickness from the Hirschmann miniature laboratory range.



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 930312000
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature laboratory range
    • Design
    • Socket
    • Material
    • Copper beryllium
    • Temperature range
    • -20 ... +60
    • Assembly
    • Up to 8 mm wall thickness
  • Electrical values
    • Rated voltage
    • DC 60 V
    • Rated current
    • 6 A
  • Measures
    • Length
    • 20.8 mm
    • Ø
    • 2.0 mm
  • Interfaces
    • Connection
    • To solder
    • Contacts
    • Spring-mounted socket
Datasheet/manual