reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MBI 1 AU SW :: 2-mm socket with soldered connection, gold-plated, black

Item-No.: MBI 1 AU SW
€1,10
Category of goods: 1


MBI 1 Au schwarz / black

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature laboratory range
    • Design
    • Miniature socket
    • Material
    • Gold-plated
    • Colour
    • Black
    • Temperature range
    • -20 ... +60
  • Electrical values
    • Rated voltage
    • DC 60 V
    • Rated current
    • 6 A
  • Measures
    • Length
    • 21 mm
    • Ø
    • 6.5 mm
  • Interfaces
    • Connection
    • To solder
    • Contacts
    • Spring-mounted socket

Miniature socket, diameter 2 mm, insulated. Contact spring made of copper beryllium, gold-plated, with soldered connection. Suitable for installation in equipment chassis and control panels up to a maximum wall thickness of 5 mm.

• Colour: black
• Measurement category according to IEC 61010: CAT I
• Standard: IEC 61010
• Contact type: 2-mm socket (spring-mounted)
• Connection method: soldering
• Rated voltage: 30 VAC/60 VDC
• Rated current: 6 A
• Resistance: 6 mOhm
• Housing mounting: screws



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 930308700
Package weight : 0.0006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature laboratory range
    • Design
    • Miniature socket
    • Material
    • Gold-plated
    • Colour
    • Black
    • Temperature range
    • -20 ... +60
  • Electrical values
    • Rated voltage
    • DC 60 V
    • Rated current
    • 6 A
  • Measures
    • Length
    • 21 mm
    • Ø
    • 6.5 mm
  • Interfaces
    • Connection
    • To solder
    • Contacts
    • Spring-mounted socket
Datasheet/manual