• Colour

  • Material

  • Rated voltage

  • Rated current

  • Length

  • Contacts


  • 2mm Jacks

  •  1 - 11 of  11  items. 
 
  • Type:

    Miniature laboratory systems

  • Design:

    Panel safety jack

  • Colour:

    Blue

  • Material:

    Brass, gold-plated, PA

  • Rated voltage:

    AC/DC 1000 V

  • Rated current:

    10 A

  • Length:

    31 mm

  • Contacts:

    Unsprung socket

  • Temperature range:

    -25 ... +70

  • Connection:

    M3 thread/soldering

Weight incl.:

0,004 kg

 
  • Type:

    Miniature laboratory systems

  • Design:

    Panel safety jack

  • Colour:

    Green

  • Material:

    Brass, gold-plated, PA

  • Rated voltage:

    AC/DC 1000 V

  • Rated current:

    10 A

  • Length:

    31 mm

  • Contacts:

    Unsprung socket

  • Temperature range:

    -25 ... +70

  • Connection:

    M3 thread/soldering

Weight incl.:

0,004 kg

 
  • Type:

    Miniature laboratory systems

  • Design:

    Panel safety jack

  • Colour:

    Red

  • Material:

    Brass, gold-plated, PA

  • Rated voltage:

    AC/DC 1000 V

  • Rated current:

    10 A

  • Length:

    31 mm

  • Contacts:

    Unsprung socket

  • Temperature range:

    -25 ... +70

  • Connection:

    M3 thread/soldering

Weight incl.:

0,005 kg

 
  • Type:

    Miniature laboratory systems

  • Design:

    Panel safety jack

  • Colour:

    Black

  • Material:

    Brass, gold-plated, PA

  • Rated voltage:

    AC/DC 1000 V

  • Rated current:

    10 A

  • Length:

    31 mm

  • Contacts:

    Unsprung socket

  • Temperature range:

    -25 ... +70

  • Connection:

    M3 thread/soldering

Weight incl.:

0,004 kg

 
Miniature safety built-in socket, 2mm diameter, gold-plated brass. Flat push-on Connection 2.8x0.8mm complying with DIN 46244. For installation into switch-panels and equipment chassis till 8mm wall thickness. Installation hole: 8mm diameter

type: MSEB 2610 F 2,8 Au blue
system: 2 mm safety system
colour: blue
measurement cat. acc. IEC61010: CAT III
type of termination: tab 2,8 x 0,8 mm
rated voltage AC/DC 1000V
rated current: 10 A
contact resistance: 5 mOhm
contact material: brass
contact surface material: Gold

Weight incl.:

0,003 kg

 
Miniature safety built-in socket, 2mm diameter, gold-plated brass. Flat push-on Connection 2.8x0.8mm complying with DIN 46244. For installation into switch-panels and equipment chassis till 8mm wall thickness. Installation hole: 8mm diameter

type: MSEB 2610 F 2,8 Au yellow
system: 2 mm safety system
colour: yellow
measurement cat. acc. IEC61010: CAT III
type of termination: tab 2,8 x 0,8 mm
rated voltage AC/DC 1000V
rated current: 10 A
contact resistance: 5 mOhm
contact material: brass
contact surface material: Gold

Weight incl.:

0,003 kg

 
Miniature safety built-in socket, 2mm diameter, gold-plated brass. Flat push-on Connection 2.8x0.8mm complying with DIN 46244. For installation into switch-panels and equipment chassis till 8mm wall thickness. Installation hole: 8mm diameter

type: MSEB 2610 F 2,8 Au green
system: 2 mm safety system
colour: green
measurement cat. acc. IEC61010: CAT III
type of termination: tab 2,8 x 0,8 mm
rated voltage AC/DC 1000V
rated current: 10 A
contact resistance: 5 mOhm
contact material: brass
contact surface material: Gold

Weight incl.:

0,003 kg

 
Miniature safety built-in socket, 2mm diameter, gold-plated brass. Flat push-on Connection 2.8x0.8mm complying with DIN 46244. For installation into switch-panels and equipment chassis till 8mm wall thickness. Installation hole: 8mm diameter

type: MSEB 2610 F 2,8 Au red
system: 2 mm safety system
colour: red
measurement cat. acc. IEC61010: CAT III
type of termination: tab 2,8 x 0,8 mm
rated voltage AC/DC 1000V
rated current: 10 A
contact resistance: 5 mOhm
contact material: brass
contact surface material: Gold

Weight incl.:

0,003 kg

 
Miniature safety built-in socket, 2mm diameter, gold-plated brass. Flat push-on Connection 2.8x0.8mm complying with DIN 46244. For installation into switch-panels and equipment chassis till 8mm wall thickness. Installation hole: 8mm diameter

type: MSEB 2610 F 2,8 Au black
system: 2 mm safety system
colour: black
measurement cat. acc. IEC61010: CAT III
type of termination: tab 2,8 x 0,8 mm
rated voltage AC/DC 1000V
rated current: 10 A
contact resistance: 5 mOhm
contact material: brass
contact surface material: Gold

Weight incl.:

0,003 kg

 
Miniature safety built-in socket, 2 mm diameter, touch protected, 1,9mm soldering spike connection, gold-plated brass. For installation into switch-panels and equipment chassis with a wall thickness up to 8mm. Installation hole: 8mm diameter

type: MSEB 2630 S1,9 Au red
system: 2 mm safety system
colour: red
measurement cat. acc. IEC61010: CAT III
type of termination: solder
rated voltage AC/DC 1000V
rated current: 10 A
contact resistance: 5 mOhm
contact material: brass
contact surface material: Gold

Weight incl.:

0,004 kg

 
Miniature safety built-in socket, 2 mm diameter, touch protected, 1,9mm soldering spike connection, gold-plated brass. For installation into switch- panels and equipment chassis with a wall thickness up to 8mm. Installation hole: 8mm diameter

type: MSEB 2630 S1,9 Au black
system: 2 mm safety system
colour: black
measurement cat. acc. IEC61010: CAT III
type of termination: solder
rated voltage AC/DC 1000V
rated current: 10 A
contact resistance: 5 mOhm
contact material: brass
contact surface material: Gold

Weight incl.:

0,004 kg