• Material
    • + more - less

  • Rated voltage

  • Rated current

  • Length

  • Temperature range


  • 2mm Jacks

  •  1 - 13 of  13  items. 
 
  • Type:

    Miniature laboratory range

  • Design:

    Miniature socket

  • Material:

    Gold-plated

  • Colour:

    Red

  • Rated voltage:

    DC 60 V

  • Rated current:

    6 A

  • Length:

    21 mm

  • Temperature range:

    -20 ... +60

  • Connection:

    To solder

  • Assembly:

    Up to 5 mm wall thickness

  • Ø:

    6.5 mm

  • Contacts:

    Spring-mounted socket

Weight incl.:

0,001 kg

 
  • Type:

    Miniature laboratory range

  • Design:

    Miniature socket

  • Material:

    Gold-plated

  • Colour:

    Black

  • Rated voltage:

    DC 60 V

  • Rated current:

    6 A

  • Length:

    21 mm

  • Temperature range:

    -20 ... +60

  • Connection:

    To solder

  • Ø:

    6.5 mm

  • Contacts:

    Spring-mounted socket

Weight incl.:

0,001 kg

 
  • Type:

    Miniature laboratory range

  • Design:

    Socket

  • Material:

    Copper beryllium, tinned, PA

  • Colour:

    Blue

  • Rated voltage:

    DC 60 V

  • Rated current:

    6 A

  • Length:

    21 mm

  • Temperature range:

    -20 ... +60

  • Connection:

    To solder

  • Contacts:

    Spring-mounted socket

Weight incl.:

0,001 kg

 
  • Type:

    Miniature laboratory range

  • Design:

    Socket

  • Material:

    Copper beryllium, tinned, PA

  • Colour:

    Yellow

  • Rated voltage:

    DC 60 V

  • Rated current:

    6 A

  • Length:

    21 mm

  • Temperature range:

    -20 ... +60

  • Connection:

    To solder

  • Contacts:

    Spring-mounted socket

Weight incl.:

0,001 kg

 
  • Type:

    Miniature laboratory range

  • Design:

    Socket

  • Material:

    Copper beryllium, tinned, PA

  • Colour:

    Green

  • Rated voltage:

    DC 60 V

  • Rated current:

    6 A

  • Length:

    21 mm

  • Temperature range:

    -20 ... +60

  • Connection:

    To solder

  • Contacts:

    Spring-mounted socket

Weight incl.:

0,001 kg

 
  • Type:

    Miniature laboratory range

  • Design:

    Socket

  • Material:

    Copper beryllium, tinned, PA

  • Colour:

    Red

  • Rated voltage:

    DC 60 V

  • Rated current:

    6 A

  • Length:

    21 mm

  • Temperature range:

    -20 ... +60

  • Connection:

    To solder

  • Assembly:

    Up to 5 mm wall thickness

  • Ø:

    2.0 mm

  • Contacts:

    Spring-mounted socket

Weight incl.:

0,001 kg

 
  • Type:

    Miniature laboratory range

  • Design:

    Socket

  • Material:

    Copper beryllium, tinned, PA

  • Colour:

    Black

  • Rated voltage:

    DC 60 V

  • Rated current:

    6 A

  • Length:

    21 mm

  • Temperature range:

    -20 ... +60

  • Connection:

    To solder

  • Assembly:

    Up to 5 mm wall thickness

  • Ø:

    2.0 mm

  • Contacts:

    Spring-mounted socket

Weight incl.:

0,001 kg

 
  • Type:

    Miniature laboratory range

  • Design:

    Socket

  • Material:

    Copper beryllium

  • Rated voltage:

    DC 60 V

  • Rated current:

    6 A

  • Length:

    20.8 mm

  • Temperature range:

    -20 ... +60

  • Connection:

    To solder

  • Assembly:

    Up to 8 mm wall thickness

  • Ø:

    2.0 mm

  • Contacts:

    Spring-mounted socket

Weight incl.:

0,002 kg

 
  • Type:

    Miniature laboratory range

  • Design:

    Socket

  • Material:

    Brass, tin plated

  • Rated voltage:

    DC 60 V

  • Rated current:

    6 A

  • Length:

    18 mm

  • Temperature range:

    -20 ... +60

  • Connection:

    To solder

  • Ø:

    2.0 mm

  • Contacts:

    Spring-mounted socket

Weight incl.:

0,001 kg

 
  • Type:

    Miniature laboratory range

  • Design:

    Test socket

  • Material:

    Brass, tinned, PC

  • Colour:

    Red

  • Rated voltage:

    DC 60 V

  • Rated current:

    6 A

  • Length:

    10.25 mm

  • Temperature range:

    -20 ... +60

  • Connection:

    PCB mounting

  • Ø:

    2.0 mm

  • Contacts:

    Spring-mounted socket

Weight incl.:

0,001 kg

 
  • Type:

    Miniature laboratory range

  • Design:

    Test socket

  • Material:

    Brass, tinned, PC

  • Colour:

    Black

  • Rated voltage:

    DC 60 V

  • Rated current:

    6 A

  • Length:

    10.25 mm

  • Temperature range:

    -20 ... +60

  • Connection:

    PCB mounting

  • Ø:

    2.0 mm

  • Contacts:

    Spring-mounted socket

Weight incl.:

0,000 kg

 
  • Type:

    Miniature laboratory range

  • Design:

    Binding post with cross-hole

  • Material:

    Copper beryllium

  • Colour:

    Red

  • Rated voltage:

    DC 60 V

  • Rated current:

    6 A

  • Temperature range:

    -20 ... +60

  • Connection:

    To solder

  • Contacts:

    Spring-mounted socket

Weight incl.:

0,003 kg

 
  • Type:

    Miniature laboratory range

  • Design:

    Binding post with cross-hole

  • Material:

    Copper beryllium

  • Colour:

    Black

  • Rated voltage:

    DC 60 V

  • Rated current:

    6 A

  • Temperature range:

    -20 ... +60

  • Connection:

    To solder

  • Assembly:

    Up to 5 mm wall thickness

  • Contacts:

    Spring-mounted socket

Weight incl.:

0,003 kg