reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PRUEF 1 RT :: Miniature test probe, tip 1mm

Item-No.: PRUEF 1 RT
Colour:

€2,25
Category of goods: 1 = discountable

PRUEF 1 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature laboratory range
    • Design
    • Probe tip
    • Colour
    • Red
    • Material
    • Stainless steel, nickel-plated, PVC-P
    • Temperature range
    • -25 ... +60
  • Interfaces
    • Connection
    • Solder up to 0.5 mm²
    • Contacts
    • Soldering contact
  • Electrical values
    • Rated voltage
    • DC 60 V
  • Measures
    • Length
    • 90 mm

Miniature test probe for sampling the smallest measuring points. The stainless steel tip easily pierces layers of insulation and oxide.

• Tip diameter: 1 mm
• Connection type: soldered connection up to 0.5 mm²
• Rated voltage: 60 V DC
• Resistance: 50 mOhm
• Colour: red



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 931376101
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature laboratory range
    • Design
    • Probe tip
    • Colour
    • Red
    • Material
    • Stainless steel, nickel-plated, PVC-P
    • Temperature range
    • -25 ... +60
  • Interfaces
    • Connection
    • Solder up to 0.5 mm²
    • Contacts
    • Soldering contact
  • Electrical values
    • Rated voltage
    • DC 60 V
  • Measures
    • Length
    • 90 mm
Datasheet/manual