• Material

  • Temperature range

  • Rated voltage

  • Contacts


  • 2mm Clamps, Probes

  • page :
  •  1 - 16 of  24  items. 
 
Safety clamp-type test probe with rotating grip jaws and flexible shaft. Wires and pins up to a maximum diameter of 3 mm can be clamped thanks to the special form of the grip jaws. Ø 2 mm sockets-connection of brass gold-plated.

type: KLEPS 1600 red
system: 2 mm safety system
colour: red
measurement cat. acc. IEC61010: CAT III
type of termination: unsprung socket Ø 2 mm
rated voltage AC/DC 1000V
rated current: 3 A
contact resistance: 50 mOhm

Weight incl.:

0.007 kg

 
Safety clamp-type test probe with rotating grip jaws and flexible shaft. Wires and pins up to a maximum diameter of 3 mm can be clamped thanks to the special form of the grip jaws. Ø 2 mm sockets-connection of brass gold-plated.

type: KLEPS 1600 black
system: 2 mm safety system
colour: black
measurement cat. acc. IEC61010: CAT III
type of termination: unsprung socket Ø 2 mm
rated voltage AC/DC 1000V
rated current: 3 A
contact resistance: 50 mOhm

Weight incl.:

0.007 kg

 
  • Type:

    Miniature laboratory range

  • Design:

    Clip probe tips

  • Connection:

    To plug in

  • Colour:

    Red

  • Material:

    Hook: phosphorous bronze, spring: copper beryllium

  • Temperature range:

    -25 ... +100

  • Rated voltage:

    DC 60 V

  • Contacts:

    Spring-mounted socket

  • Length:

    66 mm

  • Clamping Range:

    2 mm

  • Ø:

    2.0 mm

Weight incl.:

0.004 kg

 
  • Type:

    Miniature laboratory range

  • Design:

    Clip probe tips

  • Connection:

    To plug in

  • Colour:

    Black

  • Material:

    Hook: phosphorous bronze, spring: copper beryllium

  • Temperature range:

    -25 ... +100

  • Rated voltage:

    DC 60 V

  • Contacts:

    Spring-mounted socket

  • Length:

    66 mm

  • Clamping Range:

    2 mm

  • Ø:

    2.0 mm

Weight incl.:

0.005 kg

 
  • Type:

    Miniature laboratory range

  • Design:

    Alligator clip

  • Connection:

    Socket, 2 mm

  • Colour:

    Blue

  • Material:

    Brass, nickel-plated, PA

  • Temperature range:

    -25 ... +100

  • Rated voltage:

    DC 60 V

  • Contacts:

    Spring-mounted socket

  • Length:

    41.5 mm

  • Clamping Range:

    4 mm

Weight incl.:

0.002 kg

 
  • Type:

    Miniature laboratory range

  • Design:

    Alligator clip

  • Connection:

    Crimp for 0.25 mm² up to 0.55 mm²

  • Colour:

    Blue

  • Material:

    Brass, nickel-plated, PA

  • Temperature range:

    -25 ... +100

  • Rated voltage:

    DC 60 V

  • Contacts:

    Terminals

  • Length:

    41.5 mm

  • Clamping Range:

    4 mm

Weight incl.:

0.003 kg

 
  • Type:

    Miniature laboratory range

  • Design:

    Alligator clip

  • Connection:

    Crimp for 0.25 mm² up to 0.55 mm²

  • Colour:

    Yellow

  • Material:

    Brass, nickel-plated, PA

  • Temperature range:

    -25 ... +100

  • Rated voltage:

    DC 60 V

  • Contacts:

    Terminals

  • Length:

    41.5 mm

  • Clamping Range:

    4 mm

Weight incl.:

0.002 kg

 
  • Type:

    Miniature laboratory range

  • Design:

    Alligator clip

  • Connection:

    Crimp for 0.25 mm² up to 0.55 mm²

  • Colour:

    Green

  • Material:

    Brass, nickel-plated, PA

  • Temperature range:

    -25 ... +100

  • Rated voltage:

    DC 60 V

  • Contacts:

    Terminals

  • Length:

    41.5 mm

  • Clamping Range:

    4 mm

Weight incl.:

0.003 kg

 
  • Type:

    Miniature laboratory range

  • Design:

    Alligator clip

  • Connection:

    Crimp for 0.25 mm² up to 0.55 mm²

  • Colour:

    Grey

  • Material:

    Brass, nickel-plated, PA

  • Temperature range:

    -25 ... +100

  • Rated voltage:

    DC 60 V

  • Contacts:

    Terminals

  • Length:

    41.5 mm

  • Clamping Range:

    4 mm

Weight incl.:

0.001 kg

 
  • Type:

    Miniature laboratory range

  • Design:

    Alligator clip

  • Connection:

    Crimp for 0.25 mm² up to 0.55 mm²

  • Colour:

    Red

  • Material:

    Brass, nickel-plated, PA

  • Temperature range:

    -25 ... +100

  • Rated voltage:

    DC 60 V

  • Contacts:

    Terminals

  • Length:

    41.5 mm

  • Clamping Range:

    4 mm

Weight incl.:

0.003 kg

 
  • Type:

    Miniature laboratory range

  • Design:

    Alligator clip

  • Connection:

    Crimp for 0.25 mm² up to 0.55 mm²

  • Colour:

    Black

  • Material:

    Brass, nickel-plated, PA

  • Temperature range:

    -25 ... +100

  • Rated voltage:

    DC 60 V

  • Contacts:

    Terminals

  • Length:

    41.5 mm

  • Clamping Range:

    4 mm

Weight incl.:

0.003 kg

 
  • Type:

    Miniature laboratory range

  • Design:

    Alligator clip

  • Connection:

    Crimp for 0.25 mm² up to 0.55 mm²

  • Colour:

    White

  • Material:

    Brass, nickel-plated, PA

  • Temperature range:

    -25 ... +100

  • Rated voltage:

    DC 60 V

  • Contacts:

    Terminals

  • Length:

    41.5 mm

  • Clamping Range:

    4 mm

Weight incl.:

0.002 kg

 
  • Type:

    Miniature laboratory range

  • Design:

    Alligator clip

  • Connection:

    Socket, 2 mm

  • Colour:

    Yellow

  • Material:

    Brass, nickel-plated, PA

  • Temperature range:

    -25 ... +100

  • Rated voltage:

    DC 60 V

  • Contacts:

    Spring-mounted socket

  • Length:

    41.5 mm

  • Clamping Range:

    4 mm

Weight incl.:

0.002 kg

 
  • Type:

    Miniature laboratory range

  • Design:

    Alligator clip

  • Connection:

    Socket, 2 mm

  • Colour:

    Green

  • Material:

    Brass, nickel-plated, PA

  • Temperature range:

    -25 ... +100

  • Rated voltage:

    DC 60 V

  • Contacts:

    Spring-mounted socket

  • Length:

    41.5 mm

  • Clamping Range:

    4 mm

Weight incl.:

0.002 kg

 
  • Type:

    Miniature laboratory range

  • Design:

    Alligator clip

  • Connection:

    Socket, 2 mm

  • Colour:

    Grey

  • Material:

    Brass, nickel-plated, PA

  • Temperature range:

    -25 ... +100

  • Rated voltage:

    DC 60 V

  • Contacts:

    Spring-mounted socket

  • Length:

    41.5 mm

  • Clamping Range:

    4 mm

Weight incl.:

0.002 kg

 
  • Type:

    Miniature laboratory range

  • Design:

    Alligator clip

  • Connection:

    Socket, 2 mm

  • Colour:

    Red

  • Material:

    Brass, nickel-plated, PA

  • Temperature range:

    -25 ... +100

  • Rated voltage:

    DC 60 V

  • Contacts:

    Spring-mounted socket

  • Length:

    41.5 mm

  • Clamping Range:

    4 mm

Weight incl.:

0.002 kg