reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2W METALL 1,8K :: Metal oxide film resistor, 2 W, 5%, 1.8 kOhms

Item-No.: 2W METALL 1,8K
Resistor:

€0,11
Category of goods: 1 = discountable

2W METALL 1,8K

  • Product Description
  • Technical information
  • General
    • Type
    • Resistor
    • Design
    • Belt-linked
    • Mounting form
    • 0414
    • Material
    • Metal oxide layer
    • Tolerance
    • 5 %
  • Specials
    • Specification
    • Series E12
  • Electrical values
    • Constant voltage max.
    • 500 V
    • Nominal load
    • 2.0 W
    • Temperature coefficient
    • 200
    • Resistor
    • 1.8 KOhm

Metal oxide film resistor, 2 W



Manufacturer : VITROHM
Factory number : PO593-05T1K8
Package weight : 0.0015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Resistor
    • Design
    • Belt-linked
    • Mounting form
    • 0414
    • Material
    • Metal oxide layer
    • Tolerance
    • 5 %
  • Specials
    • Specification
    • Series E12
  • Electrical values
    • Constant voltage max.
    • 500 V
    • Nominal load
    • 2.0 W
    • Temperature coefficient
    • 200
    • Resistor
    • 1.8 KOhm
Datasheet/manual