• Mounting form

  • Length

  • Width

  • Height

  • Nominal load

  • Tolerance


  • 25 Watt, axial

  •  1 - 7 of  7  items. 
 
  • Type:

    High-load resistor

  • Design:

    Metal housing

  • Mounting form:

    Axial

  • Length:

    26.97 mm

  • Width:

    19.84 mm

  • Height:

    13.87 mm

  • Nominal load:

    25.0 W

  • Tolerance:

    1%

  • Resistor:

    0.1 Ohm

  • Temperature coefficient:

    ±100

  • Temperatur max.:

    250

Weight incl.:

0,012 kg

 
  • Type:

    High-load resistor

  • Design:

    Metal housing

  • Mounting form:

    Axial

  • Length:

    26.97 mm

  • Width:

    19.84 mm

  • Height:

    13.87 mm

  • Nominal load:

    25.0 W

  • Tolerance:

    1%

  • Resistor:

    1.0 Ohm

  • Temperature coefficient:

    ±50

  • Temperatur max.:

    250

Weight incl.:

0,012 kg

 
  • Type:

    High-load resistor

  • Design:

    Metal housing

  • Mounting form:

    Axial

  • Length:

    26.97 mm

  • Width:

    19.84 mm

  • Height:

    13.87 mm

  • Nominal load:

    25.0 W

  • Tolerance:

    1%

  • Resistor:

    1000 Ohm

  • Temperature coefficient:

    ±20

  • Temperatur max.:

    250

Weight incl.:

0,012 kg

 
  • Type:

    High-load resistor

  • Design:

    Metal housing

  • Mounting form:

    Axial

  • Length:

    26.97 mm

  • Width:

    19.84 mm

  • Height:

    13.87 mm

  • Nominal load:

    25.0 W

  • Tolerance:

    1%

  • Resistor:

    100 Ohm

  • Temperature coefficient:

    ±20

  • Temperatur max.:

    250

Weight incl.:

0,012 kg

 
  • Type:

    High-load resistor

  • Design:

    Metal housing

  • Mounting form:

    Axial

  • Length:

    26.97 mm

  • Width:

    19.84 mm

  • Height:

    13.87 mm

  • Nominal load:

    25.0 W

  • Tolerance:

    1%

  • Resistor:

    10000 Ohm

  • Temperature coefficient:

    ±20

  • Temperatur max.:

    250

Weight incl.:

0,012 kg

 
  • Type:

    High-load resistor

  • Design:

    Metal housing

  • Mounting form:

    Axial

  • Length:

    26.97 mm

  • Width:

    19.84 mm

  • Height:

    13.87 mm

  • Nominal load:

    25.0 W

  • Tolerance:

    1%

  • Resistor:

    12 Ohm

  • Temperature coefficient:

    ±20

  • Temperatur max.:

    250

Weight incl.:

0,012 kg

 
  • Type:

    High-load resistor

  • Design:

    Metal housing

  • Mounting form:

    Axial

  • Length:

    26.97 mm

  • Width:

    19.84 mm

  • Height:

    13.87 mm

  • Nominal load:

    25.0 W

  • Tolerance:

    1%

  • Resistor:

    15 Ohm

  • Temperature coefficient:

    ±20

  • Temperatur max.:

    250

Weight incl.:

0,012 kg