reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2W DRAHT 180 :: Wire-wound resistor, 2 W, 5%, 180 ohms

Item-No.: 2W DRAHT 180
Resistor:

€0,35
Category of goods: 1 = discountable

2W DRAHT 180

  • Product Description
  • Technical information
  • General
    • Type
    • Resistor
    • Mounting form
    • Axial
    • Material
    • Wire
    • Tolerance
    • 5 %
  • Electrical values
    • Nominal load
    • 2.0 W
    • Resistor
    • 180 Ohm

Wire-wound resistor



Manufacturer : VITROHM
Factory number : BW235-010T180R
Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Resistor
    • Mounting form
    • Axial
    • Material
    • Wire
    • Tolerance
    • 5 %
  • Electrical values
    • Nominal load
    • 2.0 W
    • Resistor
    • 180 Ohm
Datasheet/manual