reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLEBER MIX S50 :: Easy-Mix S epoxy adhesive, 50 ml, yellowish-clear

Item-No.: KLEBER MIX S50
€14,50
Category of goods: 1

KLEBER MIX S50

  • Product Description
  • Technical information
  • General
    • Type
    • Epoxy glue
    • Technology
    • 2 components
    • Temperatur max.
    • -50 ... +80
    • Colour
    • light yellow / clear
  • Implementation
    • Content
    • 50 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H314, H315, H317, H319, H411
    • P-statements
    • P102, P260, P264, P280, P301, P330, P331
    • UN-number
    • UN 3082
    • Class
    • 9
    • Classification Code
    • M6
    • Content
    • 50
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 3082
    • Class (IATA)
    • 9
    • Packaging (cargo)
    • III

WEICON 2-component adhesive, Easy-Mix S

For quick repair and maintenance work. Also ideal for series production with short cycle times.

Epoxy adhesives are cold-curing, solvent-free 2-component systems with extremely high bonding strength. They cure to produce a residual elastic bond with high tensile and impact strength. The ideal adhesive for construction, assembly and repairs. For bonding almost all materials such as metal, glass, stone, ceramics, wood and many hard plastics. The cured adhesives do not shrink and are resistant to chemicals.

Processing time: 4 - 5 minutes
Properties: viscous, self-levelling
Colour: light yellow, clear
Contents: 50 ml

Epoxy resins have a high allergenic potency, i.e. they can quickly cause skin allergies. Please note the information on the safety data sheets when handling and wear suitable chemical protective gloves. Under data sheet/operating instructions you will find a guideline document on handling epoxy resin from the professional association of the construction industry.

Use with dosing gun (accessories)
  • GHS05GHS07GHS09
  • Hazard statements

    H314Causes severe skin burns and eye damage.

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H411Toxic to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P260Do not breathe dust/fume/gas/mist/vapours/spray.

    P264Wash … thoroughly after handling.

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P301IF SWALLOWED: see safety data sheet

    P330Rinse mouth.

    P331Do NOT induce vomiting.


    For further information see Safety Data Sheet.



Manufacturer : WEICON
Factory number : 10650050
Package weight : 0.074 kg
RoHS : conform
Technical information
  • General
    • Type
    • Epoxy glue
    • Technology
    • 2 components
    • Temperatur max.
    • -50 ... +80
    • Colour
    • light yellow / clear
  • Implementation
    • Content
    • 50 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H314, H315, H317, H319, H411
    • P-statements
    • P102, P260, P264, P280, P301, P330, P331
    • UN-number
    • UN 3082
    • Class
    • 9
    • Classification Code
    • M6
    • Content
    • 50
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 3082
    • Class (IATA)
    • 9
    • Packaging (cargo)
    • III