reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLEBER MIX METAL :: Easy-Mix epoxy adhesive, metal, 50 ml, black

Item-No.: KLEBER MIX METAL
€14,50
Category of goods: 1 = discountable

KLEBER MIX METAL

  • Product Description
  • Technical information
  • General
    • Type
    • Epoxy glue
    • Technology
    • 2 components
    • Temperatur max.
    • -50 ... +145
    • Colour
    • Black
  • Implementation
    • Content
    • 50 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H411
    • P-statements
    • P102, P261, P264, P272, P273, P280
    • UN-number
    • UN 3082
    • Class
    • 9
    • Classification Code
    • M6
    • Content
    • 50
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 3082
    • Class (IATA)
    • 9
    • Packaging (cargo)
    • III

WEICON 2-component adhesive, Easy-Mix, metal

Ideal bonds where greater tolerances need to be bridged. Very short processing time and mechanically processable after curing.

Epoxy adhesives are cold-curing, solvent-free 2-component systems with extremely high bonding strength. They cure to produce a residual elastic bond with high tensile and impact strength. The ideal adhesive for construction, assembly and repairs. For bonding almost all materials such as metal, glass, stone, ceramics, wood and many hard plastics. The cured adhesives do not shrink and are resistant to chemicals.

Processing time: 5 minutes
Properties: steel-filled, viscous, self-levelling
Colour: black
Contents: 50 ml

Epoxy resins have a high allergenic potency, i.e. they can quickly cause skin allergies. Please note the information on the safety data sheets when handling and wear suitable chemical protective gloves. Under data sheet/operating instructions you will find a guideline document on handling epoxy resin from the professional association of the construction industry.

Use with dosing gun (accessories)
  • GHS07GHS09
  • Hazard statements

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H411Toxic to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P264Wash … thoroughly after handling.

    P272Contaminated work clothing should not be allowed out of the workplace.

    P273Avoid release to the environment.

    P280Wear protective gloves/protective clothing/eye protection/face protection.


    For further information see Safety Data Sheet.



Manufacturer : WEICON
Factory number : 10652050
Package weight : 0.104 kg
RoHS : conform
Technical information
  • General
    • Type
    • Epoxy glue
    • Technology
    • 2 components
    • Temperatur max.
    • -50 ... +145
    • Colour
    • Black
  • Implementation
    • Content
    • 50 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319, H411
    • P-statements
    • P102, P261, P264, P272, P273, P280
    • UN-number
    • UN 3082
    • Class
    • 9
    • Classification Code
    • M6
    • Content
    • 50
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 3082
    • Class (IATA)
    • 9
    • Packaging (cargo)
    • III