reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HARZ MS1000 :: Epoxy resin, 1.0 Kg

Item-No.: HARZ MS1000
€47,10
Category of goods: 1

HARZ MS1000

  • Product Description
  • Technical information
  • General
    • Type
    • Epoxy resin
    • Technology
    • 2 components
    • Design
    • Fluid, non-diluted
    • Temperatur max.
    • -35 ... +120
    • Colour
    • Transparent
  • Implementation
    • Content
    • 1000 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H315, H317, H319, H412
    • P-statements
    • P102, P261, P264, P272, P273, P280
    • UN-number
    • UN 3082
    • Class
    • 9
    • Classification Code
    • M6
    • Content
    • 500
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 3082
    • Class (IATA)
    • 9
    • Packaging (cargo)
    • III

Low viscosity, undiluted epoxy resin.
Suitable for a wide range of applications as casting resin and a laminating system,
it can be mixed with a variety of fillers
(powdered, fibrous and
textile).
Liquid, transparent
Temperature resistant from -35°C to +120°C
Contents: 1 kg

Epoxy resins have a high allergenic potential, i.e. they can quickly cause allergies. When handling, please note the information on the material safety data sheets and wear suitable chemical-proof gloves.

Under Data Sheet/Manual you will find a guide issued by the Professional Association of the Construction Industry that explains how to handle epoxy resin and curing agent.
  • GHS07GHS09
  • Hazard statements

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P264Wash … thoroughly after handling.

    P272Contaminated work clothing should not be allowed out of the workplace.

    P273Avoid release to the environment.

    P280Wear protective gloves/protective clothing/eye protection/face protection.


    For further information see Safety Data Sheet.



Manufacturer : WEICON
Factory number : 10520010
Package weight : 1.131 kg
RoHS : conform
Technical information
  • General
    • Type
    • Epoxy resin
    • Technology
    • 2 components
    • Design
    • Fluid, non-diluted
    • Temperatur max.
    • -35 ... +120
    • Colour
    • Transparent
  • Implementation
    • Content
    • 1000 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H315, H317, H319, H412
    • P-statements
    • P102, P261, P264, P272, P273, P280
    • UN-number
    • UN 3082
    • Class
    • 9
    • Classification Code
    • M6
    • Content
    • 500
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 3082
    • Class (IATA)
    • 9
    • Packaging (cargo)
    • III