• Resistor
    • + more - less

  • Tolerance

  • Length

  • Type

  • Design

  • Specification

  • Mounting form

  • Ø


  • 1W 5% 1,0 k-Ohm - 820 k-Ohm

  • page :
  •  1 - 16 of  36  items. 
 
  • Resistor:

    1.0 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E12

  • Mounting form:

    0207

  • Ø:

    2.5 mm

  • Constant voltage max.:

    500 V

  • Material:

    Metal oxide

  • Thermal resistance:

    135

  • Nominal load:

    1.0 W

  • Temperatur max.:

    -55 ... +250

Weight incl.:

0,001 kg

 
  • Resistor:

    1.2 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E12

  • Mounting form:

    0207

  • Ø:

    2.5 mm

  • Constant voltage max.:

    500 V

  • Material:

    Metal oxide

  • Thermal resistance:

    135

  • Nominal load:

    1.0 W

  • Temperatur max.:

    -55 ... +250

Weight incl.:

0,001 kg

 
  • Resistor:

    1.5 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E12

  • Mounting form:

    0207

  • Ø:

    2.5 mm

  • Constant voltage max.:

    500 V

  • Material:

    Metal oxide

  • Thermal resistance:

    135

  • Nominal load:

    1.0 W

  • Temperatur max.:

    -55 ... +250

Weight incl.:

0,001 kg

 
  • Resistor:

    1.8 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E12

  • Mounting form:

    0207

  • Ø:

    2.5 mm

  • Constant voltage max.:

    500 V

  • Material:

    Metal oxide

  • Thermal resistance:

    135

  • Nominal load:

    1.0 W

  • Temperatur max.:

    -55 ... +250

Weight incl.:

0,001 kg

 
  • Resistor:

    100 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E12

  • Mounting form:

    0207

  • Ø:

    2.5 mm

  • Constant voltage max.:

    500 V

  • Material:

    Metal oxide

  • Thermal resistance:

    135

  • Nominal load:

    1.0 W

  • Temperatur max.:

    -55 ... +250

Weight incl.:

0,001 kg

 
  • Resistor:

    10 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E12

  • Mounting form:

    0207

  • Ø:

    2.5 mm

  • Constant voltage max.:

    500 V

  • Material:

    Metal oxide

  • Thermal resistance:

    135

  • Nominal load:

    1.0 W

  • Temperatur max.:

    -55 ... +250

Weight incl.:

0,001 kg

 
  • Resistor:

    120 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E12

  • Mounting form:

    0207

  • Ø:

    2.5 mm

  • Constant voltage max.:

    500 V

  • Material:

    Metal oxide

  • Thermal resistance:

    135

  • Nominal load:

    1.0 W

  • Temperatur max.:

    -55 ... +250

Weight incl.:

0,001 kg

 
  • Resistor:

    12 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E12

  • Mounting form:

    0207

  • Ø:

    2.5 mm

  • Constant voltage max.:

    500 V

  • Material:

    Metal oxide

  • Thermal resistance:

    135

  • Nominal load:

    1.0 W

  • Temperatur max.:

    -55 ... +250

Weight incl.:

0,001 kg

 
  • Resistor:

    150 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E12

  • Mounting form:

    0207

  • Ø:

    2.5 mm

  • Constant voltage max.:

    500 V

  • Material:

    Metal oxide

  • Thermal resistance:

    135

  • Nominal load:

    1.0 W

  • Temperatur max.:

    -55 ... +250

Weight incl.:

0,001 kg

 
  • Resistor:

    15 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E12

  • Mounting form:

    0207

  • Ø:

    2.5 mm

  • Constant voltage max.:

    500 V

  • Material:

    Metal oxide

  • Thermal resistance:

    135

  • Nominal load:

    1.0 W

  • Temperatur max.:

    -55 ... +250

Weight incl.:

0,001 kg

 
  • Resistor:

    180 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E12

  • Mounting form:

    0207

  • Ø:

    2.5 mm

  • Constant voltage max.:

    500 V

  • Material:

    Metal oxide

  • Thermal resistance:

    135

  • Nominal load:

    1.0 W

  • Temperatur max.:

    -55 ... +250

Weight incl.:

0,001 kg

 
  • Resistor:

    18 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E12

  • Mounting form:

    0207

  • Ø:

    2.5 mm

  • Constant voltage max.:

    500 V

  • Material:

    Metal oxide

  • Thermal resistance:

    135

  • Nominal load:

    1.0 W

  • Temperatur max.:

    -55 ... +250

Weight incl.:

0,001 kg

 
  • Resistor:

    2.2 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E12

  • Mounting form:

    0207

  • Ø:

    2.5 mm

  • Constant voltage max.:

    500 V

  • Material:

    Metal oxide

  • Thermal resistance:

    135

  • Nominal load:

    1.0 W

  • Temperatur max.:

    -55 ... +250

Weight incl.:

0,001 kg

 
  • Resistor:

    2.7 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E12

  • Mounting form:

    0207

  • Ø:

    2.5 mm

  • Constant voltage max.:

    500 V

  • Material:

    Metal oxide

  • Thermal resistance:

    135

  • Nominal load:

    1.0 W

  • Temperatur max.:

    -55 ... +250

Weight incl.:

0,001 kg

 
  • Resistor:

    220 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E12

  • Mounting form:

    0207

  • Ø:

    2.5 mm

  • Constant voltage max.:

    500 V

  • Material:

    Metal oxide

  • Thermal resistance:

    135

  • Nominal load:

    1.0 W

  • Temperatur max.:

    -55 ... +250

Weight incl.:

0,001 kg

 
  • Resistor:

    22 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E12

  • Mounting form:

    0207

  • Ø:

    2.5 mm

  • Constant voltage max.:

    500 V

  • Material:

    Metal oxide

  • Thermal resistance:

    135

  • Nominal load:

    1.0 W

  • Temperatur max.:

    -55 ... +250

Weight incl.:

0,001 kg