reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


1W 330K :: Metal oxide resistor 1 W, 5%, 330 kOhm

Item-No.: 1W 330K
Resistor:


0,154 €
10
0,123 €
100
0,092 €
1000
0,062 €
€0,154
Category of goods: 1 = discountable

1W 330K

  • Product Description
  • Technical information
  • Electrical values
    • Resistor
    • 330 KOhm
    • Constant voltage max.
    • 500 V
    • Thermal resistance
    • 135
    • Nominal load
    • 1.0 W
  • General
    • Tolerance
    • 5 %
    • Type
    • Resistor
    • Design
    • Belt-linked
    • Mounting form
    • 0207
    • Material
    • Metal oxide
    • Temperatur max.
    • -55 ... +250
  • Measures
    • Length
    • 6.5 mm
    • Ø
    • 2.5 mm
  • Specials
    • Specification
    • Series E12

1 W metal oxide resistor, belt linked.



Manufacturer : VITROHM
Factory number : PO595-05T330K
Package weight : 0.0009 kg
RoHS : conform
Technical information
  • Electrical values
    • Resistor
    • 330 KOhm
    • Constant voltage max.
    • 500 V
    • Thermal resistance
    • 135
    • Nominal load
    • 1.0 W
  • General
    • Tolerance
    • 5 %
    • Type
    • Resistor
    • Design
    • Belt-linked
    • Mounting form
    • 0207
    • Material
    • Metal oxide
    • Temperatur max.
    • -55 ... +250
  • Measures
    • Length
    • 6.5 mm
    • Ø
    • 2.5 mm
  • Specials
    • Specification
    • Series E12
Datasheet/manual