reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


17W AXIAL 1,5 :: 17-watt wirewound resistor, series 218 ­ 8, 1.5 Ohms

Item-No.: 17W AXIAL 1,5
Resistor:

€0,90
Category of goods: 1 = discountable

17W AXIAL 1,5

  • Product Description
  • Technical information
  • General
    • Type
    • High-load wire-wound resistor
    • Mounting form
    • Axial
    • Tolerance
    • 10 %
  • Measures
    • Length
    • 75.0 mm
    • Width
    • 9.0 mm
    • Height
    • 9.0 mm
  • Electrical values
    • Nominal load
    • 17.0 W
    • Resistor
    • 1.5 Ohm

17 watt high load wirewound resistor

Manufacturer: Vitrohm
Series 218 ­ 8



Manufacturer : VITROHM
Factory number : KH218-810B1R5
Package weight : 0.0136 kg
RoHS : conform
Technical information
  • General
    • Type
    • High-load wire-wound resistor
    • Mounting form
    • Axial
    • Tolerance
    • 10 %
  • Measures
    • Length
    • 75.0 mm
    • Width
    • 9.0 mm
    • Height
    • 9.0 mm
  • Electrical values
    • Nominal load
    • 17.0 W
    • Resistor
    • 1.5 Ohm