reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KKS 16-1 :: Wire plug up to 16 A

Item-No.: KKS 16-1
€5,30
Category of goods: 1

KKS 16-1

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • VDE, UL
    • Load limit
    • 250 V AC / 16 A (VDE) / 20 A (UL)
  • General
    • Colour
    • Black
    • Type
    • Wire plug
  • Measures
    • Cable inlet Ø
    • 10 mm

Wire plug up to 16 A

This plug is designed for devices with high power requirements up to 16 A. The socket series is not compatible with standard 10A IEC plugs owing to transverse contacts.

Cross-section: max. 3 x 2 mm²



Manufacturer : SCHURTER
Factory number : 4796.0000
Package weight : 0.037 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • VDE, UL
    • Load limit
    • 250 V AC / 16 A (VDE) / 20 A (UL)
  • General
    • Colour
    • Black
    • Type
    • Wire plug
  • Measures
    • Cable inlet Ø
    • 10 mm
Datasheet/manual