reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KEB 16-4 :: Appliances socket up to 16 A, screw mount

Item-No.: KEB 16-4
€1,85
Category of goods: 1


KEB 16-4

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • VDE, UL
    • Load limit
    • 250 V AC / 16 A (VDE) / 20 A (UL)
  • General
    • Colour
    • Black
    • Type
    • Device socket
  • Implementation
    • Mounting
    • Screw mounting
  • Interfaces
    • Connection
    • 6.3 mm Faston
  • Measures
    • Depth
    • 28.3 mm
    • Height
    • 42 mm
    • Panel cut
    • 32.6 x 24.5 mm
    • Width
    • 53 mm

Appliances socket up to 16 A, screw mount

This socket is designed for appliances with high power requirements up to 16 A. Transverse contacts make this series of plug incompatible with standard 10-A non-heating appliance plugs.

Cross-section: max 3x2 mm²



Manufacturer : SCHURTER
Factory number : 6653.3300
Package weight : 0.029 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • VDE, UL
    • Load limit
    • 250 V AC / 16 A (VDE) / 20 A (UL)
  • General
    • Colour
    • Black
    • Type
    • Device socket
  • Implementation
    • Mounting
    • Screw mounting
  • Interfaces
    • Connection
    • 6.3 mm Faston
  • Measures
    • Depth
    • 28.3 mm
    • Height
    • 42 mm
    • Panel cut
    • 32.6 x 24.5 mm
    • Width
    • 53 mm
Datasheet/manual