• Load limit

  • Approval

  • Colour

  • Panel cut

  • Mounting

  • Width

  • Design


  • 16A-rubber jacks/couplings

  •  1 - 7 of  7  items. 
 
  • Mounting:

    Screw mounting

  • Protection class:

    IEC 61140, Class I

  • Type:

    Filter

  • Design:

    For high currents

  • Current:

    16

  • Panel cut:

    34.8 x 26.3 mm

Weight incl.:

0.11 kg

 
  • Mounting:

    Screw mounting

  • Connection:

    6.3 mm Faston

  • Type:

    Device socket

  • Colour:

    Black

  • Load limit:

    250 V AC / 16 A (VDE) / 20 A (UL)

  • Approval:

    VDE, UL

  • Width:

    53 mm

  • Depth:

    28.3 mm

  • Panel cut:

    32.6 x 24.5 mm

  • Height:

    42 mm

Weight incl.:

0.029 kg

 
  • Mounting:

    Screw mounting

  • Connection:

    6.3 mm Faston

  • Type:

    Device socket

  • Colour:

    Black

  • Load limit:

    250 V AC / 16 A (VDE) / 20 A (UL)

  • Approval:

    VDE, UL

  • Width:

    53 mm

  • Depth:

    28.3 mm

  • Panel cut:

    32.6 x 24.5 mm

  • Height:

    42 mm

Weight incl.:

0.017 kg

 
  • Mounting:

    Screw mounting

  • Connection:

    6.3 mm Faston

  • Type:

    Device socket

  • Design:

    With switch

  • Colour:

    Black

  • Load limit:

    250 V AC / 16 A (VDE) / 20 A (UL)

  • Approval:

    VDE, UL

  • Width:

    67 mm

  • Depth:

    28.3 mm

  • Panel cut:

    46,5 x 32,5 mm

  • Height:

    36 mm

Weight incl.:

0.033 kg

 
  • Type:

    Cable coupling

  • Colour:

    Black

  • Load limit:

    250 V AC / 16 A (VDE) / 20 A (UL)

  • Approval:

    VDE, UL

  • Cable inlet Ø:

    10 mm

Weight incl.:

0.032 kg

 
  • Type:

    Cable coupling

  • Design:

    90° right-angle plug

  • Colour:

    Black

  • Load limit:

    250 V AC / 16 A (VDE) / 21 A (UL)

  • Approval:

    VDE, UL

  • Cable inlet Ø:

    10 mm

Weight incl.:

0.032 kg

 
  • Type:

    Wire plug

  • Colour:

    Black

  • Load limit:

    250 V AC / 16 A (VDE) / 20 A (UL)

  • Approval:

    VDE, UL

  • Cable inlet Ø:

    10 mm

Weight incl.:

0.037 kg