reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


11W AXIAL 0,47 :: 11-watt wirewound resistor, series 216 ­ 8, 0.47 Ohms

Item-No.: 11W AXIAL 0,47
€0,69
Category of goods: 1


11W AXIAL 0,47

  • Product Description
  • Technical information
  • General
    • Type
    • High-load wire-wound resistor
    • Design
    • Series KH216-8
    • Mounting form
    • Axial
    • Temperatur max.
    • 350
    • Tolerance
    • 10%
  • Measures
    • Length
    • 50 mm
    • Width
    • 9.0 mm
    • Height
    • 9.0 mm
  • Electrical values
    • Nominal load
    • 11.0 W
    • Resistor
    • 0.47 Ohm

VITROHM ceramic high-load wirewound resistors
• Coil on a fibreglass body with special direct contacting, temperature resistant
• Housing made of a ceramic tube sealed with cement
Series KH216 - 8



Manufacturer : VITROHM
Factory number : KH216-810B0R47
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • High-load wire-wound resistor
    • Design
    • Series KH216-8
    • Mounting form
    • Axial
    • Temperatur max.
    • 350
    • Tolerance
    • 10%
  • Measures
    • Length
    • 50 mm
    • Width
    • 9.0 mm
    • Height
    • 9.0 mm
  • Electrical values
    • Nominal load
    • 11.0 W
    • Resistor
    • 0.47 Ohm
Datasheet/manual