reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


T-120KA 1,0A :: Fuse, 10.3 x 38 mm, slow-blow, 1.0 amps

Item-No.: T-120KA 1,0A

0,89 €
10
0,214 €
€0,89
Category of goods: 1 = discountable

T-120KA 1,0A

  • Product Description
  • Technical information
  • General
    • Type
    • Low-voltage fuse
    • Design
    • Time-lag
  • Electrical values
    • Breaking capability
    • 120 kA
    • Current
    • 1.0
  • Specials
    • Specification
    • aM
  • Measures
    • Length
    • 38.0 mm
    • Ø
    • 10.3 mm

1.0-A slow-blow low-voltage fuse



Manufacturer : ESKA
Factory number : 1038.317
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-voltage fuse
    • Design
    • Time-lag
  • Electrical values
    • Breaking capability
    • 120 kA
    • Current
    • 1.0
  • Specials
    • Specification
    • aM
  • Measures
    • Length
    • 38.0 mm
    • Ø
    • 10.3 mm
Datasheet/manual