reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 1M 389125 :: 1-M frame — 1-gang, active white, glossy

Item-No.: EL 1M 389125
€2,00
Category of goods: 1

EL 1M 389125

  • Product Description
  • Technical information
  • General
    • Model
    • 1-M
    • Type
    • Frame
    • Design
    • Active white, glossy
    • Technology
    • 1-fold
  • Implementation
    • Cable cross-section
    • 1 mm²
  • Packaging
    • Packaging
    • T0

1-M — simple yet versatile
1-M accentuates a dynamic transition from frames to rockers. A tried and tested design with brand new possibilities and all of the advantages of System M.

  • Anti-bacterial


System M — Versatility without limits
In System M, surfaces and materials can be combined to a virtually infinite degree. The frames and rockers are easy to replace, without having to change the inserts. This makes System M one of the most flexible switch ranges that adapts to all design requirements.



Manufacturer : MERTEN
Factory number : 389125
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Model
    • 1-M
    • Type
    • Frame
    • Design
    • Active white, glossy
    • Technology
    • 1-fold
  • Implementation
    • Cable cross-section
    • 1 mm²
  • Packaging
    • Packaging
    • T0
Datasheet/manual