reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOCTITE 454 3GR :: Loctite 454 instant adhesive gel, 3 g, universal

Item-No.: LOCTITE 454 3GR
€4,99
Category of goods: 1 = discountable

LOCTITE 454 3GR

  • Product Description
  • Technical information
  • General
    • Type
    • Instant glue gel
    • Technology
    • 1 component
    • Temperatur max.
    • 120
  • Implementation
    • Content
    • 3 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H319, H335
    • P-statements
    • P216, P280, P305, P351, P338, P337, P313
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 3
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • UN 3334
    • Class (IATA)
    • 9
    • Packaging (cargo)
    • None

Universal instant adhesive gel for bonding metals, composite materials, wood, cork, foam, leather, cardboard, paper and ceramics.

Good gap-filling capacity.

Recommended for use on vertical surfaces or for overhead work.

Temperature range: up to 120°C

Hand-tight (steel at 22°C and 50% humidity): 5 - 20 seconds

Especially suitable for: porous materials
  • GHS07
  • Hazard statements

    H315Causes skin irritation.

    H319Causes serious eye irritation.

    H335May cause respiratory irritation.

  • Safety instructions

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P305IF IN EYES: see safety data sheet

    P313Get medical advice/attention.

    P337If eye irritation persists: see safety data sheet.

    P338Remove contact lenses, if present and easy to do. Continue rinsing.

    P351Rinse cautiously with water for several minutes.


    For further information see Safety Data Sheet.



Manufacturer : LOCTITE
Factory number : 454
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Instant glue gel
    • Technology
    • 1 component
    • Temperatur max.
    • 120
  • Implementation
    • Content
    • 3 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H319, H335
    • P-statements
    • P216, P280, P305, P351, P338, P337, P313
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 3
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • UN 3334
    • Class (IATA)
    • 9
    • Packaging (cargo)
    • None