reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BLUFIXX 200202 :: BLUFIXX PW Refill Cartridge clear

Item-No.: BLUFIXX 200202
€9,95
Category of goods: 1


BLUFIXX 200202

  • Product Description
  • Technical information
  • General
    • Type
    • Adhesive, refill pack
    • Technology
    • Wood, plastic
    • Colour
    • Clear
  • Implementation
    • Content
    • 5 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319
    • P-statements
    • P101, P102, P302, P352, P305, P351, P338, P337
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 5
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
BLUFIXX PW REFILL CARTRIDGE IN CLEAR for PLASICS AND WOOD

For invisible supplements and bonds!

BLUFIXX PW for PLASTIC and WOOD in CLEAR color.
Curing: Self-determined time of curing with the LED. Fast curing 3-10 seconds. No curing in the cartridge!
Handling: Single-component material, ready to use. Easy to use. For bonding, modeling, reconstruction.
Result: Cures to a solid plastic. Can subsequently be sanded, drilled and painted over.

Very good adhesion on: Plastics and wood materials such as ABS, acrylic glass, plexiglass, PS, SAN, SB, ASA, PVC, PMMA, CN, CAB, PC, Bakelite, melamine resins and GFRP polyester.
Also in combination with: Ceramic, Stone
Low adhesion: Metal, Glass, PE, PP, PA, POM, PTFE, silicone and polystyrene
  • GHS07
  • Hazard statements

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

  • Safety instructions

    P101If medical advice is needed, have product container or label at hand.

    P102Keep out of reach of children.

    P302IF ON SKIN: see safety data sheet

    P305IF IN EYES: see safety data sheet

    P337If eye irritation persists: see safety data sheet.

    P338Remove contact lenses, if present and easy to do. Continue rinsing.

    P351Rinse cautiously with water for several minutes.

    P352Wash with plenty of water/…, see safety data sheet.


    For further information see Safety Data Sheet.



Manufacturer : BLUFIXX
Factory number : CK000005-001
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adhesive, refill pack
    • Technology
    • Wood, plastic
    • Colour
    • Clear
  • Implementation
    • Content
    • 5 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H315, H317, H319
    • P-statements
    • P101, P102, P302, P352, P305, P351, P338, P337
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 5
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None