• Resistor
    • + more - less

  • Tolerance

  • Length

  • Type

  • Design

  • Specification

  • Ø

  • Constant voltage max.


  • 1/4W 5% 100 k-Ohm - 910 k-Ohm

  • page :
  •  1 - 16 of  24  items. 
 
  • Resistor:

    100 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E24

  • Ø:

    2.3 mm

  • Constant voltage max.:

    250 V

  • Material:

    Carbon layer

  • Nominal load:

    0.25 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    +350 / -700 / -1500

Weight incl.:

0,000 kg

 
  • Resistor:

    110 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E24

  • Ø:

    2.3 mm

  • Constant voltage max.:

    250 V

  • Material:

    Carbon layer

  • Nominal load:

    0.25 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    +350 / -700 / -1500

Weight incl.:

0,000 kg

 
  • Resistor:

    120 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E24

  • Ø:

    2.3 mm

  • Constant voltage max.:

    250 V

  • Material:

    Carbon layer

  • Nominal load:

    0.25 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    +350 / -700 / -1500

Weight incl.:

0,000 kg

 
  • Resistor:

    130 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E24

  • Ø:

    2.3 mm

  • Constant voltage max.:

    250 V

  • Material:

    Carbon layer

  • Nominal load:

    0.25 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    +350 / -700 / -1500

Weight incl.:

0,000 kg

 
  • Resistor:

    150 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E24

  • Ø:

    2.3 mm

  • Constant voltage max.:

    250 V

  • Material:

    Carbon layer

  • Nominal load:

    0.25 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    +350 / -700 / -1500

Weight incl.:

0,000 kg

 
  • Resistor:

    160 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E24

  • Ø:

    2.3 mm

  • Constant voltage max.:

    250 V

  • Material:

    Carbon layer

  • Nominal load:

    0.25 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    +350 / -700 / -1500

Weight incl.:

0,000 kg

 
  • Resistor:

    180 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E24

  • Ø:

    2.3 mm

  • Constant voltage max.:

    250 V

  • Material:

    Carbon layer

  • Nominal load:

    0.25 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    +350 / -700 / -1500

Weight incl.:

0,000 kg

 
  • Resistor:

    200 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E24

  • Ø:

    2.3 mm

  • Constant voltage max.:

    250 V

  • Material:

    Carbon layer

  • Nominal load:

    0.25 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    +350 / -700 / -1500

Weight incl.:

0,000 kg

 
  • Resistor:

    220 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E24

  • Ø:

    2.3 mm

  • Constant voltage max.:

    250 V

  • Material:

    Carbon layer

  • Nominal load:

    0.25 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    +350 / -700 / -1500

Weight incl.:

0,000 kg

 
  • Resistor:

    240 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E24

  • Ø:

    2.3 mm

  • Constant voltage max.:

    250 V

  • Material:

    Carbon layer

  • Nominal load:

    0.25 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    +350 / -700 / -1500

Weight incl.:

0,000 kg

 
  • Resistor:

    270 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E24

  • Ø:

    2.3 mm

  • Constant voltage max.:

    250 V

  • Material:

    Carbon layer

  • Nominal load:

    0.25 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    +350 / -700 / -1500

Weight incl.:

0,000 kg

 
  • Resistor:

    300 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E24

  • Ø:

    2.3 mm

  • Constant voltage max.:

    250 V

  • Material:

    Carbon layer

  • Nominal load:

    0.25 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    +350 / -700 / -1500

Weight incl.:

0,000 kg

 
  • Resistor:

    330 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E24

  • Ø:

    2.3 mm

  • Constant voltage max.:

    250 V

  • Material:

    Carbon layer

  • Nominal load:

    0.25 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    +350 / -700 / -1500

Weight incl.:

0,000 kg

 
  • Resistor:

    360 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E24

  • Ø:

    2.3 mm

  • Constant voltage max.:

    250 V

  • Material:

    Carbon layer

  • Nominal load:

    0.25 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    +350 / -700 / -1500

Weight incl.:

0,000 kg

 
  • Resistor:

    390 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E24

  • Ø:

    2.3 mm

  • Constant voltage max.:

    250 V

  • Material:

    Carbon layer

  • Nominal load:

    0.25 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    +350 / -700 / -1500

Weight incl.:

0,000 kg

 
  • Resistor:

    430 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E24

  • Ø:

    2.3 mm

  • Constant voltage max.:

    250 V

  • Material:

    Carbon layer

  • Nominal load:

    0.25 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    +350 / -700 / -1500

Weight incl.:

0,000 kg