• Resistor
    • + more - less

  • Tolerance

  • Length

  • Type

  • Design

  • Specification

  • Ø

  • Constant voltage max.


  • 1/4W 5% 10 k-Ohm - 91 k-Ohm

  • page :
  •  1 - 16 of  24  items. 
 
  • Resistor:

    10 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E24

  • Ø:

    2.3 mm

  • Constant voltage max.:

    250 V

  • Material:

    Carbon layer

  • Nominal load:

    0.25 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    +350 / -700 / -1500

Weight incl.:

0,000 kg

 
  • Resistor:

    11 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E24

  • Ø:

    2.3 mm

  • Constant voltage max.:

    250 V

  • Material:

    Carbon layer

  • Nominal load:

    0.25 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    +350 / -700 / -1500

Weight incl.:

0,000 kg

 
  • Resistor:

    12 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E24

  • Ø:

    2.3 mm

  • Constant voltage max.:

    250 V

  • Material:

    Carbon layer

  • Nominal load:

    0.25 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    +350 / -700 / -1500

Weight incl.:

0,000 kg

 
  • Resistor:

    13 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E24

  • Ø:

    2.3 mm

  • Constant voltage max.:

    250 V

  • Material:

    Carbon layer

  • Nominal load:

    0.25 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    +350 / -700 / -1500

Weight incl.:

0,000 kg

 
  • Resistor:

    15 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E24

  • Ø:

    2.3 mm

  • Constant voltage max.:

    250 V

  • Material:

    Carbon layer

  • Nominal load:

    0.25 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    +350 / -700 / -1500

Weight incl.:

0,000 kg

 
  • Resistor:

    16 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E24

  • Ø:

    2.3 mm

  • Constant voltage max.:

    250 V

  • Material:

    Carbon layer

  • Nominal load:

    0.25 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    +350 / -700 / -1500

Weight incl.:

0,000 kg

 
  • Resistor:

    18 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E24

  • Ø:

    2.3 mm

  • Constant voltage max.:

    250 V

  • Material:

    Carbon layer

  • Nominal load:

    0.25 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    +350 / -700 / -1500

Weight incl.:

0,000 kg

 
  • Resistor:

    20 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E24

  • Ø:

    2.3 mm

  • Constant voltage max.:

    250 V

  • Material:

    Carbon layer

  • Nominal load:

    0.25 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    +350 / -700 / -1500

Weight incl.:

0,000 kg

 
  • Resistor:

    22 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E24

  • Ø:

    2.3 mm

  • Constant voltage max.:

    250 V

  • Material:

    Carbon layer

  • Nominal load:

    0.25 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    +350 / -700 / -1500

Weight incl.:

0,000 kg

 
  • Resistor:

    24 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E24

  • Ø:

    2.3 mm

  • Constant voltage max.:

    250 V

  • Material:

    Carbon layer

  • Nominal load:

    0.25 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    +350 / -700 / -1500

Weight incl.:

0,000 kg

 
  • Resistor:

    27 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E24

  • Ø:

    2.3 mm

  • Constant voltage max.:

    250 V

  • Material:

    Carbon layer

  • Nominal load:

    0.25 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    +350 / -700 / -1500

Weight incl.:

0,000 kg

 
  • Resistor:

    30 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E24

  • Ø:

    2.3 mm

  • Constant voltage max.:

    250 V

  • Material:

    Carbon layer

  • Nominal load:

    0.25 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    +350 / -700 / -1500

Weight incl.:

0,000 kg

 
  • Resistor:

    33 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E24

  • Ø:

    2.3 mm

  • Constant voltage max.:

    250 V

  • Material:

    Carbon layer

  • Nominal load:

    0.25 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    +350 / -700 / -1500

Weight incl.:

0,000 kg

 
  • Resistor:

    36 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E24

  • Ø:

    2.3 mm

  • Constant voltage max.:

    250 V

  • Material:

    Carbon layer

  • Nominal load:

    0.25 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    +350 / -700 / -1500

Weight incl.:

0,000 kg

 
  • Resistor:

    39 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E24

  • Ø:

    2.3 mm

  • Constant voltage max.:

    250 V

  • Material:

    Carbon layer

  • Nominal load:

    0.25 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    +350 / -700 / -1500

Weight incl.:

0,000 kg

 
  • Resistor:

    43 KOhm

  • Tolerance:

    5 %

  • Length:

    6.5 mm

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Specification:

    Series E24

  • Ø:

    2.3 mm

  • Constant voltage max.:

    250 V

  • Material:

    Carbon layer

  • Nominal load:

    0.25 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    +350 / -700 / -1500

Weight incl.:

0,000 kg