reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


1/4W 12K :: Carbon film resistor 1/4W, 5%, 12 kilo-ohms

Item-No.: 1/4W 12K
Resistor:


0,103 €
10
0,033 €
100
0,019 €
1000
0,005 €
€0,103
Category of goods: 1 = discountable

1/4W 12K

  • Product Description
  • Technical information
  • Electrical values
    • Resistor
    • 12 KOhm
    • Constant voltage max.
    • 250 V
    • Nominal load
    • 0.25 W
    • Temperature coefficient
    • +350 / -700 / -1500
  • General
    • Tolerance
    • 5 %
    • Type
    • Resistor
    • Design
    • Belt-linked
    • Material
    • Carbon layer
    • Temperatur max.
    • -55 ... +155
  • Measures
    • Length
    • 6.5 mm
    • Ø
    • 2.3 mm
  • Specials
    • Specification
    • Series E24

1/4 W carbon film resistor, belt-linked.



Manufacturer : YAGEO
Factory number : CFR-25JT-52-12K
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • Electrical values
    • Resistor
    • 12 KOhm
    • Constant voltage max.
    • 250 V
    • Nominal load
    • 0.25 W
    • Temperature coefficient
    • +350 / -700 / -1500
  • General
    • Tolerance
    • 5 %
    • Type
    • Resistor
    • Design
    • Belt-linked
    • Material
    • Carbon layer
    • Temperatur max.
    • -55 ... +155
  • Measures
    • Length
    • 6.5 mm
    • Ø
    • 2.3 mm
  • Specials
    • Specification
    • Series E24
Datasheet/manual