• Resistor
    • + more - less

  • Tolerance

  • Type

  • Design

  • Mounting form

  • Constant voltage max.

  • Material

  • Nominal load


  • 0.6W 1% 100 Ohm - 976 Ohm

  • page :
  •  1 - 16 of  97  items. 
 
  • Resistor:

    100 Ohm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    102 Ohm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    105 Ohm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    110 Ohm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    113 Ohm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    115 Ohm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    120 Ohm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    121 Ohm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    124 Ohm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    127 Ohm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    130 Ohm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    133 Ohm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    137 Ohm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    140 Ohm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    150 Ohm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    154 Ohm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg