• Resistor
    • + more - less

  • Tolerance

  • Type

  • Design

  • Mounting form

  • Constant voltage max.

  • Material

  • Nominal load


  • 0.6W 1% 10,0 k-Ohm - 95,3 k-Ohm

  • page :
  •  1 - 16 of  102  items. 
 
  • Resistor:

    10.0 KOhm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    10.2 KOhm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    10.5 KOhm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    10.7 KOhm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    11.0 KOhm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    11.3 KOhm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    11.5 KOhm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    11.8 KOhm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    12.0 KOhm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    12.1 KOhm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    12.4 KOhm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    12.7 KOhm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    13.0 KOhm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    13.3 KOhm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    13.7 KOhm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    14.0 KOhm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg