reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


METALL 82,5 :: Metal film resistor 82.5 Ohm

Item-No.: METALL 82,5

0,082 €
10
0,049 €
100
0,025 €
1000
0,016 €
€0,082
Category of goods: 1


METALL 82,5

  • Product Description
  • Technical information
  • Electrical values
    • Resistor
    • 82.5 Ohm
    • Constant voltage max.
    • 250 V
    • Nominal load
    • 0.6 W
    • Temperature coefficient
    • TK50
  • General
    • Tolerance
    • 1 %
    • Type
    • Resistor
    • Design
    • Belt-linked
    • Mounting form
    • 0207
    • Material
    • Metal film
    • Temperatur max.
    • -55 ... +155

This precision metal film resistor series stands out due to its particularly small design, low noise levels, very low temperature coefficient and narrow tolerances.



Manufacturer : YAGEO
Factory number : MF0207FTE52-82R5
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • Electrical values
    • Resistor
    • 82.5 Ohm
    • Constant voltage max.
    • 250 V
    • Nominal load
    • 0.6 W
    • Temperature coefficient
    • TK50
  • General
    • Tolerance
    • 1 %
    • Type
    • Resistor
    • Design
    • Belt-linked
    • Mounting form
    • 0207
    • Material
    • Metal film
    • Temperatur max.
    • -55 ... +155
Datasheet/manual