• Resistor
    • + more - less

  • Tolerance

  • Type

  • Design

  • Mounting form

  • Constant voltage max.

  • Material

  • Nominal load


  • 0.6W 1% 1,00 k-Ohm - 9,76 k-Ohm

  • page :
  •  1 - 16 of  109  items. 
 
  • Resistor:

    1.00 KOhm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    1.02 KOhm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    1.05 KOhm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    1.07 KOhm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    1.10 KOhm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    1.13 KOhm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    1.15 KOhm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    1.20 KOhm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    1.21 KOhm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    1.24 KOhm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    1.27 KOhm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    1.30 KOhm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    1.33 KOhm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    1.37 KOhm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    1.40 KOhm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg

 
  • Resistor:

    1.43 KOhm

  • Tolerance:

    1 %

  • Type:

    Resistor

  • Design:

    Belt-linked

  • Mounting form:

    0207

  • Constant voltage max.:

    250 V

  • Material:

    Metal film

  • Nominal load:

    0.6 W

  • Temperatur max.:

    -55 ... +155

  • Temperature coefficient:

    TK50

Weight incl.:

0.000 kg