reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


METALL E 12 :: Metal film resistor assortment E12

Item-No.: METALL E 12
€33,30
Category of goods: 1


METALL E 12

  • Product Description
  • Technical information
  • General
    • Tolerance
    • 1 %
    • Type
    • Resistor range
    • Design
    • Incl. vibrometer
    • Assembly
    • 1,0 Ohm ... 1,0 M-Ohm
    • Mounting form
    • 0207
    • Material
    • Metal film
    • Temperatur max.
    • -55 ... +155
  • Specials
    • Specification
    • Series E12
  • Electrical values
    • Constant voltage max.
    • 250 V
    • Nominal load
    • 0.6 W
    • Temperature coefficient
    • TK50
  • Packaging
    • Packaging
    • 10 pieces each = 730 pieces

Metal film assortment, taped, 1%.

Series E12, from 1 Ohm to 1 mOhm (10 pieces each = 730 pieces).



Manufacturer : YAGEO
Package weight : 0.642 kg
RoHS : conform
Technical information
  • General
    • Tolerance
    • 1 %
    • Type
    • Resistor range
    • Design
    • Incl. vibrometer
    • Assembly
    • 1,0 Ohm ... 1,0 M-Ohm
    • Mounting form
    • 0207
    • Material
    • Metal film
    • Temperatur max.
    • -55 ... +155
  • Specials
    • Specification
    • Series E12
  • Electrical values
    • Constant voltage max.
    • 250 V
    • Nominal load
    • 0.6 W
    • Temperature coefficient
    • TK50
  • Packaging
    • Packaging
    • 10 pieces each = 730 pieces
Datasheet/manual