reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MKL 0,64 SW :: Adapter cable, MKL 0.64/25­0.25, black

Item-No.: MKL 0,64 SW
Colour:

€2,35
Category of goods: 1

MKL 0,64 SW

  • Product Description
  • Technical information
  • Electrical values
    • Rated current
    • 3 A
    • Rated voltage
    • DC 60 V
  • General
    • Colour
    • Black
    • Material
    • PVC
    • Temperature range
    • -40 ... +60
    • Type
    • MKL 0.64/25-0.25
  • Implementation
    • Cable cross-section
    • 0.25 mm²
  • Interfaces
    • Connection
    • Socket, 0.64 mm
    • Contacts
    • Spring-mounted socket
  • Measures
    • Length
    • 250 mm
  • Specials
    • Specification
    • Highly flexible stranded cable

measuring lead with two insulated sockets for pin-x 0.64 mm and post-Y 0.64 mm. Highly flexible stranded cable 0.25 mm² with two sockets x 0.64 mm.

• Pin diameter: 0.64 mm
• Termination: 0.64 mm socket
• Cable length: 25 cm
• Rated voltage: 60 V DC
• Rated current: 3 A
• Contact resistance: 20 mOhm
• Colour: black



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 973604100
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Rated current
    • 3 A
    • Rated voltage
    • DC 60 V
  • General
    • Colour
    • Black
    • Material
    • PVC
    • Temperature range
    • -40 ... +60
    • Type
    • MKL 0.64/25-0.25
  • Implementation
    • Cable cross-section
    • 0.25 mm²
  • Interfaces
    • Connection
    • Socket, 0.64 mm
    • Contacts
    • Spring-mounted socket
  • Measures
    • Length
    • 250 mm
  • Specials
    • Specification
    • Highly flexible stranded cable
Datasheet/manual