• Colour

  • Specification

  • Contacts

  • Temperature range

  • Length

  • Connection

  • Rated voltage


  • 0,64mm Laboratory Lines

  •  1 - 5 of  5  items. 
 
  • Contacts:

    Unsprung socket

  • Connection:

    BNC, 2x 0.64 mm socket

  • Type:

    BNC AL 0.64

  • Colour:

    Black

  • Temperature range:

    -15...+70

  • Rated voltage:

    DC 60 V

  • Length:

    BNC 1200 + 100 litz wire mm

  • Specification:

    Highly flexible tube

Weight incl.:

0,062 kg

 
  • Cable cross-section:

    0.25 mm²

  • Contacts:

    Spring-mounted pin and spring-mounted jack

  • Connection:

    1x 4 mm plug, 1x 0.64 mm socket

  • Type:

    MAL N 4-0.64/100-0.25

  • Material:

    PVC

  • Colour:

    Red

  • Temperature range:

    -15...+70

  • Rated voltage:

    DC 60 V

  • Rated current:

    3 A

  • Length:

    1000 mm

  • Specification:

    Highly flexible tube

Weight incl.:

0,012 kg

 
  • Cable cross-section:

    0.25 mm²

  • Contacts:

    Spring-mounted pin and spring-mounted jack

  • Connection:

    1x 4 mm plug, 1x 0.64 mm socket

  • Type:

    MAL N 4-0.64/100-0.25

  • Material:

    PVC

  • Colour:

    Black

  • Temperature range:

    -15...+70

  • Rated voltage:

    DC 60 V

  • Rated current:

    3 A

  • Length:

    1000 mm

  • Specification:

    Highly flexible tube

Weight incl.:

0,012 kg

 
  • Cable cross-section:

    0.25 mm²

  • Contacts:

    Spring-mounted socket

  • Connection:

    Socket, 0.64 mm

  • Type:

    MKL 0.64/25-0.25

  • Material:

    PVC

  • Colour:

    Red

  • Temperature range:

    -40 ... +60

  • Rated voltage:

    DC 60 V

  • Rated current:

    3 A

  • Length:

    250 mm

  • Specification:

    Highly flexible stranded cable

Weight incl.:

0,001 kg

 
  • Cable cross-section:

    0.25 mm²

  • Contacts:

    Spring-mounted socket

  • Connection:

    Socket, 0.64 mm

  • Type:

    MKL 0.64/25-0.25

  • Material:

    PVC

  • Colour:

    Black

  • Temperature range:

    -40 ... +60

  • Rated voltage:

    DC 60 V

  • Rated current:

    3 A

  • Length:

    250 mm

  • Specification:

    Highly flexible stranded cable

Weight incl.:

0,001 kg