reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MICRO-SMD CLIP :: 0.64 mm test clip, SMD components, black

Item-No.: MICRO-SMD CLIP
€10,20
Category of goods: 1


MICRO-SMD CLIP

  • Product Description
  • Technical information
  • General
    • Assembly
    • Crocodile
    • Colour
    • Black
    • Design
    • 0.64 mm pin diameter
    • Modelname
    • Miniature clip probe tip
    • Temperatur max.
    • -30 ... +100
    • Type
    • Micro-SMD CLIP
  • Implementation
    • Clamping Range
    • 0 - 8 mm
  • Interfaces
    • Connection
    • 2x pin socket
  • Measures
    • Length
    • 25 mm

Self-retaining 2 pole test clip, specially for SMD components. Gold-plated, hardened tip to check in circuits, flat gripper is used to check individual components, notch for clamping thin wires. Balanced spring force to measure small and large components. 0.64 mm pin connection. Spring electrically isolated.

• Clamping range: 0 - 8 mm
• Connection type: 2x 0.64 mm pin
• Rated voltage: 60 V DC
• Resistance: 6 mOhm
• Colour: black



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 972416100
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Crocodile
    • Colour
    • Black
    • Design
    • 0.64 mm pin diameter
    • Modelname
    • Miniature clip probe tip
    • Temperatur max.
    • -30 ... +100
    • Type
    • Micro-SMD CLIP
  • Implementation
    • Clamping Range
    • 0 - 8 mm
  • Interfaces
    • Connection
    • 2x pin socket
  • Measures
    • Length
    • 25 mm
Datasheet/manual