reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MICRO KLEPS SW :: 0.64 mm clamp test probe 2.0 black

Item-No.: MICRO KLEPS SW
€4,05
Category of goods: 1 = discountable

MICRO KLEPS SW

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Design
    • 0.64 mm pin diameter
    • Model
    • Miniature clip probe tip
    • Temperatur max.
    • -25 ... +100
    • Type
    • MICRO KLEPS SW
  • Implementation
    • Clamping Range
    • 2.0 mm
  • Interfaces
    • Connection
    • 2x pin socket
  • Measures
    • Length
    • 53.8 mm
  • Specials
    • Specification
    • Rotating gripping pliers

Mini clamp test probe with rotating gripping jaw (SMD technology). The insulated shaft can be bent to 35º. Suitable for very thin wires and tightly compressed contact points (IC pitch 1.27 mm). Pluggable with MKL( ... ) and MAL( ... ) - wiring.

• Clamping width: Ø 2 mm
• Type of connection: 2x Ø 0.64 mm pin
• Rated voltage: 60 V DC
• Current rating: 2 A
• Resistance: 10 mO
• Colour: black



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 973972100
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Design
    • 0.64 mm pin diameter
    • Model
    • Miniature clip probe tip
    • Temperatur max.
    • -25 ... +100
    • Type
    • MICRO KLEPS SW
  • Implementation
    • Clamping Range
    • 2.0 mm
  • Interfaces
    • Connection
    • 2x pin socket
  • Measures
    • Length
    • 53.8 mm
  • Specials
    • Specification
    • Rotating gripping pliers
Datasheet/manual