reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MICRO KLEPS RT :: 0.64 mm clamp test probe 2.0 red

Item-No.: MICRO KLEPS RT
€4,05
Category of goods: 1

MICRO KLEPS RT

  • Product Description
  • Technical information
  • General
    • Colour
    • Red
    • Design
    • 0.64 mm pin diameter
    • Model
    • Miniature clip probe tip
    • Temperatur max.
    • -25 ... +100
    • Type
    • MICRO KLEPS RT
  • Implementation
    • Clamping Range
    • 2.0 mm
  • Interfaces
    • Connection
    • 2x pin socket
  • Measures
    • Length
    • 53.8 mm
  • Specials
    • Specification
    • Rotating gripping pliers

Mini clamp test probe with rotating gripping jaw (SMD technology). The insulated shaft can be bent to 35º. Suitable for very thin wires and tightly compressed contact points (IC pitch 1.27 mm). Pluggable with MKL( ... ) and MAL( ... ) - wiring.

• Clamping width: Ø 2 mm
• Type of connection: 2x Ø 0.64 mm pin
• Rated voltage: 60 V DC
• Current rating: 2 A
• Resistance: 10 mO
• Colour: red



Manufacturer : HIRSCHMANN TEST & MEASUREMENT
Factory number : 973972101
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Red
    • Design
    • 0.64 mm pin diameter
    • Model
    • Miniature clip probe tip
    • Temperatur max.
    • -25 ... +100
    • Type
    • MICRO KLEPS RT
  • Implementation
    • Clamping Range
    • 2.0 mm
  • Interfaces
    • Connection
    • 2x pin socket
  • Measures
    • Length
    • 53.8 mm
  • Specials
    • Specification
    • Rotating gripping pliers
Datasheet/manual