reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAT S40 :: Outdoor Smartphone 11.94 cm (4.7")

Item-No.: CAT S40
€349,95
Category of goods: 0


CAT S40

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quad band
    • Colour
    • Black
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 5.1 (Lollipop)
    • GPS
    • Yes
    • Memory
    • 1 GB
  • Display
    • Screen Resolution
    • 11.94
    • Display type
    • TFT
  • Interfaces
    • Bluetooth
    • 4.1
  • Features
    • Camera
    • 8.0 MP
  • Measures
    • Height
    • 144.9 mm
    • Width
    • 74.1 mm
    • Depth
    • 12.5 mm
  • Weights
    • Weight
    • 185 g
  • Electrical values
    • Accumulator
    • Li-Ion, 3000 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B

If you are working outside or on a construction site, you need a rugged and robust smartphone that can withstand vibration, dust, water, high temperatures and falls.

But you also need a smartphone that is fast and covers all of your requirements at work.

And it should look good too.

Is that too much to ask?

Not with the new Cat S40 smartphone. It meets all of these needs — and even a few others you might not have thought of.

  • 11.94-cm (4.7”) qHD IPS display, Gorilla Glass 4

  • 1.1 GHz Quad-Core processor, Qualcomm MSM8909

  • 8.0 MP camera

  • 2.0 MP front camera

  • Android 5.1 (Lollipop)

  • 16 GB internal device memory (can be expanded up to 64 GB)

  • 1 GB RAM

  • Supports LTE (up to 150 Mbit/s)

  • Bluetooth 4.1

  • Supports dual SIM

  • IP68 certified — waterproof up to a depth of 1 m for 60 minutes

  • Dustproof

  • Military Standard 810G: shock and impact-proof

  • Drop test: up to 1.8 m

  • Can be operated in gloves and with wet fingers

  • Display can be used in direct sunlight (brightness 600 nits)




Manufacturer : CAT
Factory number : CS40-DEB-E02-EN
Package weight : 0.418 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quad band
    • Colour
    • Black
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 5.1 (Lollipop)
    • GPS
    • Yes
    • Memory
    • 1 GB
  • Display
    • Screen Resolution
    • 11.94
    • Display type
    • TFT
  • Interfaces
    • Bluetooth
    • 4.1
  • Features
    • Camera
    • 8.0 MP
  • Measures
    • Height
    • 144.9 mm
    • Width
    • 74.1 mm
    • Depth
    • 12.5 mm
  • Weights
    • Weight
    • 185 g
  • Electrical values
    • Accumulator
    • Li-Ion, 3000 mAh
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual