• Gain
    • + more - less

  • Connection cable length
    • + more - less

  • Height
    • + more - less

  • Width
    • + more - less

  • Length
    • + more - less


  • LTE/UMTS/GPRS

  • page :
  •  1 - 16 of  61  items. 
 
  • Type:

    Adapter cable

  • Connection:

    CRC-9 <-> FME

Weight incl.:

0,017 kg

 
  • Type:

    Adapter cable

  • Connection:

    TS9 <> FME

Weight incl.:

0,015 kg

 
  • Type:

    Adapter cable

  • Connection:

    Lucent <> FME

Weight incl.:

0,016 kg

 
  • Type:

    Adapter cable

  • Connection:

    RMMCX <> FME

Weight incl.:

0,016 kg

 
  • Type:

    Aerial for screw-down assembly

  • Connection:

    SMA

  • Design:

    UMTS/HSDPA/GPRS/EDGE

  • Gain:

    4 dB

  • Connection cable length:

    0.5 m

  • Length:

    82 mm

  • Ø:

    48 mm

  • Colour:

    Black

Weight incl.:

0,19 kg

 
  • Type:

    Aerial for screw-down assembly

  • Connection:

    SMA

  • Design:

    UMTS/HSDPA/GPRS/EDGE

  • Gain:

    4 dB

  • Connection cable length:

    5 m

  • Length:

    82 mm

  • Ø:

    48 mm

  • Colour:

    Black

Weight incl.:

0,35 kg

 
  • Type:

    Connection cable

  • Connection:

    SMA plug <> SMA socket

  • Design:

    Halogen-free, very low attenuation

  • Connection cable length:

    10.0 m

Weight incl.:

0,40 kg

 
  • Type:

    Connection cable

  • Connection:

    SMA plug <> SMA plug

  • Design:

    Halogen-free, very low attenuation

  • Connection cable length:

    10.0 m

Weight incl.:

0,40 kg

 
  • Type:

    Connection cable

  • Connection:

    SMA plug <> SMA plug

  • Design:

    Halogen-free, very low attenuation

  • Connection cable length:

    15.0 m

Weight incl.:

0,61 kg

 
  • Type:

    Connection cable

  • Connection:

    SMA plug <> SMA socket

  • Design:

    Halogen-free, very low attenuation

Weight incl.:

0,20 kg

 
  • Type:

    Connection cable

  • Connection:

    SMA plug <> SMA plug

  • Design:

    Halogen-free, very low attenuation

  • Connection cable length:

    5.0 m

Weight incl.:

0,21 kg

 
  • Type:

    Adapter cable

  • Connection:

    SMA socket <> TS9

  • Design:

    Halogen-free, very low attenuation

Weight incl.:

0,009 kg

 
  • Type:

    Adapter cable

  • Connection:

    SMA socket <> CR9

  • Design:

    Halogen-free, very low attenuation

Weight incl.:

0,011 kg

 

This LTE aerial receives a range of LTE bands in interior rooms. It is fully Bluetooth, UMTS, GSM, WIFI dual band and ZigBee compatible.

Technical data
  • Connector: SMA plug

  • LTE Band: 1 - 10, 12 - 20, 23, 25

  • Frequency range: 698 - 791, 824 - 960, 1710 - 2170, 2400 - 2500, 2570 - 2700, 5150 - 5875 MHz

  • Bluetooth / GSM / UMTS / WIFI dual band / ZigBee

  • Aerial gain: 1 - 4 dBi

  • Impedance: 50 ohm

  • VSWR: 2.5:1 - 5.0:1

  • Operating temperature: -10°C - 55°C

  • Enclosure material: ABS, UV-protected

  • Dimensions: (LxWxH): approx. 156.16 x 39.78 x 13.50 mm

  • SMA diameter: approx. 13.5 mm


System requirements
  • Device with a free SMA connector

Weight incl.:

0,029 kg

 

This LTE aerial receives a range of LTE bands in interior rooms. It is fully Bluetooth, UMTS, GSM, WIFI dual band and ZigBee compatible.

Technical data
  • Connector: RP-SMA plug

  • LTE Band: 1 - 10, 12 - 20, 23, 25

  • Frequency range: 698 - 791, 824 - 960, 1710 - 2170, 2400 - 2500, 2570 - 2700, 5150 - 5875 MHz

  • Bluetooth / GSM / UMTS / WIFI dual band / ZigBee

  • Aerial gain: 1 - 4 dBi

  • Impedance: 50 ohm

  • VSWR: 2.5:1 - 5.0:1

  • Operating temperature: -10°C - 55°C

  • Enclosure material: ABS, UV-protected

  • Dimensions: (LxWxH): approx. 156.16 x 39.78 x 13.50 mm

  • RP-SMA diameter: approx. 13.5 mm


System requirements
  • Device with a free RP-SMA connector

Weight incl.:

0,029 kg

 
This Delock LTE antenna allows the use of different LTE bands indoors. It is completely Bluetooth, GSM, UMTS, WLAN 2.4 GHz, Z-Wave and ZigBee compatible.

Specification
• Connector: TS-9 plug
• LTE Band 1 - 10 / 12 - 20 / 23 / 25 - 30 / 33 - 41 / 44
• Frequenzy range: 690 - 960 / 1710 - 2700 Mhz
• Bluetooth / GSM / UMTS / WLAN 2.4 GHz / Z-Wave / ZigBee
• Antenna gain: 3 dBi
• Impedance: 50 Ohm
• Polarisation: linear, vertical
• Horizontal beam angle: 360°
• VSWR: 2.0
• Operating temperature: -10 °C ~ 55 °C
• Housing material: ABS UV resistant
• Colour: black
• Dimensions (LxWxH): ca. 115 x 22 x 5 mm
• Cable: coaxial
• Cable type: RG-174
• Cable color: black
• Cable loss: 1.5 dB @ 1.5 GHz per meter
• Cable diameter: ca. 2.7 mm
• Cable length: ca. 1 m

System requirements
• Device with a free TS-9 connector

Weight incl.:

0,031 kg