CatalogueAlways the first informed: top-offers, product innovations, current topic selections, specials, limited editions…

See what our German
customers think:


Verified Service

We offer you the highest level of trust and security.

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


• read: 540MB/s
• write: 465MB/s

STP-PiMF, halogen free, 1000 MHz, Diameter: approx. 7 mm

for laptops up to 40.64 cm (16")

Laserprinter / USB / 22 Sheet

Compact, 4x extendible 4-in-1 tripod

D3417-B for Intel CPUs

Telephony in HD, home network integration with music and smart home features.

Rich stereo sound with deep bass.

NETIO4 - controlled via Internet, WLAN, APPs and more.

Switching-Hub 5x10/100/1000 MBit

Ports: USB 3.0, VGA, HDMI, Gigabit LAN

3-pin connector

• Display: 39,6 cm (15,6")
• CPU: Intel® Celeron® N3060
• 4 GB RAM, 500 GB HDD

only 9.5 mm height

Strong Brands –
          High Quality