reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGASET GS160 :: Smartphone

Item-No.: GIGASET GS160
€149,95
Category of goods: 0


GIGASET GS160

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • Black
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 6.0 (Marshmallow)
    • GPS
    • Yes
    • Memory
    • 1 GB
  • Display
    • Screen Resolution
    • 12.7
    • Display type
    • Oncell IPS
  • Interfaces
    • Bluetooth
    • 4.0
  • Features
    • Camera
    • 13.0 MP
  • Measures
    • Height
    • 144 mm
    • Width
    • 72.3 mm
    • Depth
    • 9.5 mm
  • Weights
    • Weight
    • 139 g
  • Electrical values
    • Accumulator
    • Li-Ion, 2500 mAh

Brand quality for everyone
  • Multi-function fingerprint reader
  • 13-MP camera and 5-MP front camera with panorama and beauty modes, gesture control
  • Android™ 6.0 Marshmallow operating system
  • Dual SIM and separate Micro SD slot (max. 128 GB)
  • Smart Features: Smart Draw, wake-up mode and screenshots
  • 4G LTE data connection
  • Replaceable 2500-mAh Li-ion battery
  • 12.6-cm (5") IPS HD touchscreen display, 1280 x 720 pixels


Features and comfort for all — the Gigaset GS160.
A perfect combination of ease of use and great technology: the new entry-level Gigaset GS160 smartphone. Providing top performance and intuitive operation. It also has features and functions that are only usually seen on top-of-the-range smartphones; for example, the fingerprint sensor, a 4G LTE data connection, outstanding voice quality, innovative smart touch functions and—by no means least—a replaceable battery.



Manufacturer : GIGASET COMMUNICATIONS
Factory number : S30853-H1501-R101
Package weight : 0.319 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • Black
    • Design
    • Contract-free/no Simlock
  • Implementation
    • Operating system
    • Android™ 6.0 (Marshmallow)
    • GPS
    • Yes
    • Memory
    • 1 GB
  • Display
    • Screen Resolution
    • 12.7
    • Display type
    • Oncell IPS
  • Interfaces
    • Bluetooth
    • 4.0
  • Features
    • Camera
    • 13.0 MP
  • Measures
    • Height
    • 144 mm
    • Width
    • 72.3 mm
    • Depth
    • 9.5 mm
  • Weights
    • Weight
    • 139 g
  • Electrical values
    • Accumulator
    • Li-Ion, 2500 mAh
Datasheet/manual